MAX® 10 FPGAs

Altera MAX 10 FPGAs offer advanced processing capabilities in a low-cost, single-chip, small-form-factor programmable logic device

Image of Altera MAX® 10 FPGAsAltera MAX 10 FPGAs are single-chip solutions that integrate advanced processing, non-volatile flash memory, RAM, DSP blocks, and ADCs, delivering high performance in a compact, low-power, and cost-effective design. Ideal for industrial automation, automotive, and consumer electronics, they simplify system architecture by reducing board space and component count while maintaining functionality. With fast on-chip flash enabling rapid configuration, dual image support for reliability, and a low-power sleep mode for energy efficiency, MAX 10 FPGAs offer unmatched flexibility. Their versatile GPIO options, high-speed LVDS support, and scalable logic densities make them the perfect choice for designers seeking powerful yet efficient solutions for modern embedded applications.

  • Instant-on, embedded dual image flash + extra user flash: integrated flash for self-configuring instant-on with dual image support to simplify the board design and save board space. Alternatively, the extra flash can be used to store infrequent data logging or processor program code
  • Single supply option: in addition to saving the expense and board area of extra regulators, the single-supply voltage operation makes this suitable for supervisory functions that need to be functional first before all the other system voltage rails have been enabled
  • Integrated dual analog to digital converter: up to two built-in analog-to-digital converters with multichannel selection are great for monitoring power supplies or analog sensors
  • Package options: MAX 10 FPGAs have a wide array of packages from tiny 3 mm x 3 mm2 chip-scale packages to BGAs with over 500 I/O, and devices are available in Quad-Flat Pack (QFP) if a package with pins is preferred
Features
  • Up to 50,000 logic elements (LEs)
  • Maximum of 500 user I/O pins
  • Non-volatile instant-on architecture
  • Single-chip
  • Embedded SRAM
  • High-performance phase-locked loops (PLLs)
  • External memory interface (DDR3 SDRAM/DDR3L SDRAM/DDR2 SDRAM/LPDDR2)
  • Nios® II embedded processor support
  • DSP blocks
  • 3.3 V, LVDS, PCI™, and 30+ other I/O standards supported
  • Single- or dual-core voltage supply offering
  • Embedded ADCs - 12-bit 1 Msps
    • Up to 18 analog input channels
    • Temperature sensor
  • Embedded Flash
    • Dual-configuration Flash
    • User Flash memory
  • Internal oscillator
  • Power saving features
    • Sleep mode to reduce dynamic power by up to 95%
    • Input buffer power-down
  • 128 bit Advanced Encryption Standard (AES) design security
  • RoHS6 packaging

Eval Boards and Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KIT EVALUATION MAX 10 FPGAEK-10M08E144KIT EVALUATION MAX 10 FPGA224 - Immediate$53.08Ver detalhes
KIT DEV MAX 10 FPGADK-DEV-10M50-AKIT DEV MAX 10 FPGA0 - Immediate$199.00Ver detalhes
KIT DEV MAX10 144 M08 FPGADK-DEV-10M08E144-BKIT DEV MAX10 144 M08 FPGA47 - Immediate$63.00Ver detalhes
MAX 10 FPGA 10M50 EVAL KITDK-DEV-10M50F484-BMAX 10 FPGA 10M50 EVAL KIT16 - Immediate$163.00Ver detalhes

MAX® 10 FPGAs

ImagemNúmero de peça do fabricanteDescriçãoNúmero de LABs/CLBsNúmero de células/elementos lógicosAvailable QuantityPreço
IC FPGA 130 I/O 169UBGA10M08SAU169C8GIC FPGA 130 I/O 169UBGA50080000 - Immediate$24.02Ver detalhes
IC FPGA 250 I/O 484FBGA10M08DCF484I7GIC FPGA 250 I/O 484FBGA500800020 - Immediate$57.22Ver detalhes
IC FPGA 250 I/O 484FBGA10M08DCF484C8GIC FPGA 250 I/O 484FBGA500800069 - Immediate$42.91Ver detalhes
IC FPGA 178 I/O 256FBGA10M08DCF256I7GIC FPGA 178 I/O 256FBGA500800018 - Immediate$39.89Ver detalhes
IC FPGA 250 I/O 484FBGA10M08DAF484I7GIC FPGA 250 I/O 484FBGA500800047 - Immediate$65.98Ver detalhes
IC FPGA 250 I/O 484FBGA10M08DAF484C8GIC FPGA 250 I/O 484FBGA500800047 - Immediate$49.49Ver detalhes
IC FPGA 178 I/O 256FBGA10M08DAF256C8GIC FPGA 178 I/O 256FBGA50080000 - Immediate$36.61Ver detalhes
IC FPGA 178 I/O 256FBGA10M04DCF256I7GIC FPGA 178 I/O 256FBGA250400010 - Immediate$26.64Ver detalhes
IC FPGA 178 I/O 256FBGA10M04DCF256C8GIC FPGA 178 I/O 256FBGA25040000 - Immediate$19.98Ver detalhes
IC FPGA 178 I/O 256FBGA10M04DAF256I7GIC FPGA 178 I/O 256FBGA25040000 - Immediate$35.60Ver detalhes
IC FPGA 178 I/O 256FBGA10M04DAF256C8GIC FPGA 178 I/O 256FBGA25040000 - Immediate$26.69Ver detalhes
IC FPGA 130 I/O 169UBGA10M02SCU169I7GIC FPGA 130 I/O 169UBGA1252000827 - Immediate$14.71Ver detalhes
Updated: 2025-03-28
Published: 2015-02-10