FPGAs for Robotics: Deterministic AI, Precision Motion, and Real-Time Sensing

Altera development tools allow for rapid model conversion, push button IP integration, and hardware validation

Image of Altera FPGAs for Robotics: Deterministic AI, Precision Motion, and Real Time Sensing Modern robots must see, think, and act in hard real-time. Altera FPGAs uniquely blend deterministic latency, parallel dataflow and reconfigurable I/O, making them ideal platforms for robotics teams who need to combine ML perception, high speed control, and diverse sensor interfaces on one edge device. This mirrors the advantages highlighted for the Altera FPGA AI Suite: rapid model conversion, hardware less validation, and pushbutton IP integration, which can be applied to robotics workloads. Altera combined all the aspects of robotics design into "The Altera® Robotics Solutions Stack," which is a layered framework of hardware, software, and IP blocks that together enable a robot.

Learn more about the Altera Robotics Solution stack: FPGA Robotics Solutions Stack for AI, Sensors & Real-Time Control

Why robotics on FPGAs?

Sense: Robotics start with perception. FPGAs enable ultra-low-latency, deterministic processing of sensor data—from cameras and LiDAR to force, torque, and motion sensors. With massive parallelism and hardware-level acceleration, FPGAs process high-bandwidth data streams in real time, ensuring accurate, synchronized, and reliable sensing even under tight power and latency constraints.

Think: Advanced robotics requires fast, predictable decision-making. FPGAs excel at real-time computation, enabling complex algorithms such as sensor fusion, trajectory generation, kinematics, and machine-learning inference to run with deterministic timing. Unlike CPUs and GPUs, FPGAs offer fine-grained control over compute pipelines, allowing designers to optimize performance, power, and safety for mission-critical robotic systems.

Act: When it is time to move, timing is everything. FPGAs deliver precise motor control and motion execution, supporting high-frequency control loops with minimal jitter. From industrial arms and autonomous mobile robots to collaborative systems, FPGAs ensure smooth, responsive, and safe actuation, while remaining reprogrammable to adapt to evolving control strategies and standards over the product lifecycle.

The Altera Robotics solution stack contains multiple reference designs that implement their key Principles of Sense, Think & Act. The table below lists those designs and corresponding Altera-based development kits that users can download from the Altera developers' site.

Reference designs
  • ROS consolidated robot controller: Deterministic ROS2-based controller for robotics and AMRs
    • Development kits supported: Agilex™ 5 E-series modular kit (MK-A5E065BB32AEA)
  • Drive-on-chip with functional safety: SIL-ready motor control for safe industrial robotics
    • Development kits supported: Agilex 5 E-series modular kit (MK-A5E065BB32AEA), Agilex 3 C-Series development kit (DK-A3W135BM16AEA)
  • Drive-on-chip with PLC: Soft PLC implementation for industrial automation
    • Development kits supported: Agilex 5 E-series modular kit (MK-A5E065BB32AEA)
  • Holoscan sensor bridge (MIPI -> 10GbE): High-speed sensor aggregation for AI perception systems
    • Development kits supported: Agilex 5 E-series modular kit (MK-A5E065BB32AEA)
  • 4Kp60 multi-sensor HDR camera: High-resolution multi-camera HDR vision system
    • Development kits supported: Agilex 5 E-series modular kit (MK-A5E065BB32AEA)
  • Smart camera demo kit: Embedded vision demo for industrial and medical applications
    • Development kits supported: Agilex 5 E-series modular kit (MK-A5E065BB32AEA)
  • TSN example: Hard processor system with 3 TSN SGMII XCVRs @ 2.5 Gbs
    • Development kits supported: Agilex 5 E-series modular kit (MK-A5E065BB32AEA)

FPGAs for Robotics

ImagemNúmero de peça do fabricanteDescriçãoTipoPlataformaConteúdoAvailable QuantityPreçoVer detalhes
Novos produtos
AGILEX 5 E-SERIES MODULAR DEV BD
MK-A5E065AB32AEAAGILEX 5 E-SERIES MODULAR DEV BDFPGA + MCU/MPU SoCPlaca PCIe SoC FPGA modular Agilex 5 série EPlacas, cabos, fonte de alimentação0 - Immediate$2,550.00Ver detalhes
Novos produtos
AGILEX 3 C SOC EVAL BRD
DK-A3W135BM16AEAAGILEX 3 C SOC EVAL BRDFPGA + MCU/MPU SoCSoC FPGA Agilex 3 série CPlacas, cabos19 - Immediate$742.69Ver detalhes
Novo na DigiKey
AGILEX 5 E-SERIES MODULAR DEV BD
MK-A5E065BB32AEAAGILEX 5 E-SERIES MODULAR DEV BDFPGA + MCU/MPU SoCPlaca PCIe SoC FPGA modular Agilex 5 série EPlacas, cabos, fonte de alimentação0 - Immediate$2,040.00Ver detalhes
AGILEX 3 C-SERIES FPGA BOARDDK-A3Y135BM16AEAAGILEX 3 C-SERIES FPGA BOARDFPGAFPGA Agilex 3 série CPlacas, cabos11 - Immediate$695.00Ver detalhes
Published: 2026-04-22