Cyclone® IV GX Transceiver Development Kit

The Cyclone IV GX FPGA development kit from Intel® provides a design environment to quickly begin developing low-cost, low-power FPGA designs

Image of Intel's Cyclone® IV FPGAs Intel®'s Cyclone® IV GX FPGA development kit provides a comprehensive, best-in-class design environment to quickly begin developing low-cost and low-power FPGA system-level designs. This kit helps to shorten your product's development cycle so that you can meet your product's time to market and production milestones.

The Cyclone IV FPGA family provides an ideal platform for your high-volume, cost-sensitive applications, helping you meet your increasing system bandwidth requirements while lowering system costs.

Kit Contents
  • Cyclone IV GX FPGA development board
  • Cyclone IV GX FPGA development kit software
  • Loopback and debug HSMCs
  • Power adapter and cables
  • Free Quartus® II Web Edition software includes support for Cyclone IV FPGAs
Features
  • Logic elements: 14,400 to 149,760
  • Total memory: 50 Kbits to 6,480 Kbits
  • 18 x 18 multipliers: 0 to 360
  • Transceiver I/Os: 2 to 8
  • PCI Express hard IP block: 1
  • User I/Os: 72 to 475
Applications
  • Broadcast
  • Communications
  • Consumer
  • Industrial
  • Wireless
  • Wireline

Cyclone® IV GX FPGA Development Kit

ImagemNúmero de peça do fabricanteDescriçãoPlataformaConteúdoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
KIT DEVELOPMENT CYCLONE IV GXDK-DEV-4CGX150NKIT DEVELOPMENT CYCLONE IV GXPlaca PCIe Ciclone IV GX FPGAPlacas, cabos, fonte de alimentaçãoEP4CGX1500 - ImmediateSee Page for PricingVer detalhes
Published: 2012-06-29