EK Series Enclosures

Altech's enclosures have a unique cover design featuring transparent hinged doors and a shrouded cut out

Image of Altech EK Series EnclosuresAltech's EK series enclosures are designed for standard IEC components, such as circuit breakers, switches, and other control devices. The EK series has a unique cover design featuring transparent hinged doors and a shrouded cutout for visibility and easy access. The transparent door has push-to-release latches and can be optionally equipped with a tamper seal. The shrouded cutout allows access to DIN rail mounted components while increasing safety by isolating the wiring.

Features
  • UL Listed
  • Small to medium size, direct mount
  • Polycarbonate base and cover
  • IP65 protection
  • Corrosion and maintenance free
  • Halogen-free

EK Series Enclosures

ImagemNúmero de peça do fabricanteDescriçãoAlturaÁrea (C x L)DesignAvailable QuantityPreçoVer detalhes
BOX PC GRAY 5.12"L X 3.7"W542-502BOX PC GRAY 5.12"L X 3.7"W3,150" (80,00mm)18,9in² (122cm²)Cobertura incluída, portátil441 - Immediate
15 - Factory Stock
$48.84Ver detalhes
BOX PC GRAY 7.09"L X 4.33"W542-504BOX PC GRAY 7.09"L X 4.33"W4,330" (109,98mm)30,7in² (198cm²)Cobertura incluída, portátil31 - Immediate
42 - Factory Stock
$61.41Ver detalhes
BOX PC GRAY 7.17"L X 7.09"W542-508BOX PC GRAY 7.17"L X 7.09"W4,330" (109,98mm)50,8in² (328cm²)Cobertura incluída, portátil0 - Immediate
47 - Factory Stock
$77.18Ver detalhes
BOX PC GRAY 10"L X 7.09"W542-512BOX PC GRAY 10"L X 7.09"W4,330" (109,98mm)70,8in² (457cm²)Cobertura incluída, portátil32 - Immediate
5 - Factory Stock
$105.26Ver detalhes
Published: 2018-03-20