Xtra-Guard® Flex TPE Cables

Alpha Wire’s flex cables are ideal for applications such as manufacturing robotics and motion control

Image of Alpha Wire Xtra-Guard® Flex TPE CablesAlpha Wire's Xtra-Guard TPE flex cables are designed with a thermoplastic elastomer (TPE) jacket and offer increased ruggedness over PVC alternatives, including maximum resistance to oil, sun, and flame. All cables are available with PLTC or TC rating and can be run directly from cable tray to device, minimizing the cost and time needed for cable installation. Rated for 1 million flex cycles, Alpha Wire's line of continuous flex cables is designed to provide high reliability and performance in flexing applications such as manufacturing robotics and motion control.

Features
  • UL
    • PLTC (except 10 AWG)
    • Sun Res
    • Oil Res I/II
    • TC (18 AWG and below)
    • AWM style 20626 (20 AWG only)
  • CE
  • CSA
    • C(RU) AWM I/II A/B FT4
    • C(UL) CIC control
    • C(UL) TC (except 20 AWG)
  • RoHS compliant
  • REACH compliant
Applications
  • Manufacturing and robotics
    • Pick-and-place/articulated
    • Cartesian/gantry
    • SCARA
    • Delta/parallel
    • Machine tools
  • Motion control
    • High-speed vision systems
    • Encoder/resolver applications
    • Case formers and case packers
    • Conveying systems
    • Vacuum packaging

Custom Cut Lengths Conductor Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE 3CON 10AWG SLATE SHLD FEET901003CY SL001CABLE 3CON 10AWG SLATE SHLD FEET1059 - Immediate$8.90Ver detalhes
CABLE 3COND 10AWG SLATE FEET901003 SL001CABLE 3COND 10AWG SLATE FEET1000 - Immediate$6.79Ver detalhes
CABLE 4CON 10AWG SLATE SHLD FEET901004CY SL001CABLE 4CON 10AWG SLATE SHLD FEET0 - Immediate$11.44Ver detalhes
CABLE 4COND 10AWG SLATE FEET901004 SL001CABLE 4COND 10AWG SLATE FEET921 - Immediate$9.17Ver detalhes
CABLE 5CON 10AWG SLATE SHLD FEET901005CY SL001CABLE 5CON 10AWG SLATE SHLD FEET831 - Immediate$14.32Ver detalhes
CABLE 5COND 10AWG SLATE FEET901005 SL001CABLE 5COND 10AWG SLATE FEET0 - Immediate$12.15Ver detalhes
CABLE 3CON 12AWG SLATE SHLD FEET901203CY SL001CABLE 3CON 12AWG SLATE SHLD FEET929 - Immediate$6.52Ver detalhes
CABLE 3COND 12AWG SLATE FEET901203 SL001CABLE 3COND 12AWG SLATE FEET1458 - Immediate$4.99Ver detalhes
CABLE 4CON 12AWG SLATE SHLD FEET901204CY SL001CABLE 4CON 12AWG SLATE SHLD FEET730 - Immediate$7.73Ver detalhes
CABLE 4COND 12AWG SLATE FEET901204 SL001CABLE 4COND 12AWG SLATE FEET524 - Immediate$7.53Ver detalhes

100' Spool Conductor Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE 3CON 10AWG SLATE SHLD 100'901003CY SL005CABLE 3CON 10AWG SLATE SHLD 100'5 - Immediate$633.08Ver detalhes
CABLE 3COND 10AWG SLATE 100'901003 SL005CABLE 3COND 10AWG SLATE 100'3 - Immediate$482.48Ver detalhes
CABLE 4CON 10AWG SLATE SHLD 100'901004CY SL005CABLE 4CON 10AWG SLATE SHLD 100'1 - Immediate$824.11Ver detalhes
CABLE 4COND 10AWG SLATE 100'901004 SL005CABLE 4COND 10AWG SLATE 100'1 - Immediate$653.46Ver detalhes
CABLE 5CON 10AWG SLATE SHLD 100'901005CY SL005CABLE 5CON 10AWG SLATE SHLD 100'9 - Immediate$1,041.04Ver detalhes
CABLE 5COND 10AWG SLATE 100'901005 SL005CABLE 5COND 10AWG SLATE 100'0 - Immediate$877.56Ver detalhes
CABLE 3CON 12AWG SLATE SHLD 100'901203CY SL005CABLE 3CON 12AWG SLATE SHLD 100'3 - Immediate$462.22Ver detalhes
CABLE 3COND 12AWG SLATE 100'901203 SL005CABLE 3COND 12AWG SLATE 100'18 - Immediate$346.22Ver detalhes
CABLE 4CON 12AWG SLATE SHLD 100'901204CY SL005CABLE 4CON 12AWG SLATE SHLD 100'1 - Immediate$553.51Ver detalhes
CABLE 4COND 12AWG SLATE 100'901204 SL005CABLE 4COND 12AWG SLATE 100'3 - Immediate$538.58Ver detalhes
Published: 2021-05-20