Xtra-Guard® Flex - Continuous Flex Control Cable

Alpha Wire’s Xtra-Guard flex – continuous flex 600 V control cable provides excellent performance in high-flex, high-torsion, and continuous-flex applications

Image of Alpha Wire's Xtra-Guard® Flex - Continuous Flex Control CableAlpha Wire’s Xtra-Guard Flex 600 V performance cable is designed to deliver exceptional performance and reliability in the most strenuous of environments. Whether you are installing new systems or maintaining existing ones, these cables combine the ruggedness of the Xtra-Guard product line with high flex or continuous flex capabilities. Continuous flex control cables are used for continuous rolling or bending flexing environments, ideal for industrial applications. These cables are available in a variety of configurations allowing exactly the right cable to be selected for your application.

View all Xtra-Guard Flex - Continuous Flex Control Cables

Features  
  • Flexible PVC insulation and jacket
  • Up to 14 million flex life cycles
  • UL AWM Style 2587
  • CSA AWM l/ll A/B FT1
  • Unshielded cables: 20-2 AWG, 3-50 conductor
  • Shielded cables: 20-2 AWG, 3-34 conductor

Applications

  • High-speed cable track applications
  • Heavy-duty industrial environments
  • Used where EMI noise filtering and oil, chemical, solvent, and fluid resistance is needed

Continuous Flex Control Cable

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioFio condutorAvailable QuantityPreçoVer detalhes
CABLE 18COND 20AWG BLACK 100'85018 BK005CABLE 18COND 20AWG BLACK 100'AWG 2063/385 - Immediate$1,502.79Ver detalhes
CABLE 3COND 18AWG BLK SHLD 100'85803CY BK005CABLE 3COND 18AWG BLK SHLD 100'AWG 18105/381 - Immediate$834.62Ver detalhes
CABLE 4COND 18AWG BLACK 100'85804 BK005CABLE 4COND 18AWG BLACK 100'AWG 18105/386 - Immediate$745.95Ver detalhes
CABLE 5COND 18AWG BLACK85805 BK005CABLE 5COND 18AWG BLACKAWG 18105/380 - Immediate$8.48Ver detalhes
CABLE 10COND 20AWG BLK SHLD 100'85010CY BK005CABLE 10COND 20AWG BLK SHLD 100'AWG 2063/384 - Immediate$1,680.48Ver detalhes
CABLE 7COND 18AWG BLACK 100'85807 BK005CABLE 7COND 18AWG BLACK 100'AWG 18105/380 - Immediate$929.51Ver detalhes
CABLE 3COND 18AWG BLACK 100'85003 BK005CABLE 3COND 18AWG BLACK 100'AWG 18105/381 - Immediate$525.33Ver detalhes
CABLE 7COND 20AWG BLACK 100'85007 BK005CABLE 7COND 20AWG BLACK 100'AWG 2063/389 - Immediate$836.07Ver detalhes
CABLE 7COND 20AWG BLK SHLD 100'85007CY BK005CABLE 7COND 20AWG BLK SHLD 100'AWG 2063/383 - Immediate$1,317.66Ver detalhes
CABLE 12COND 20AWG BLACK 100'85012 BK005CABLE 12COND 20AWG BLACK 100'AWG 20105/381 - Immediate$1,150.70Ver detalhes
CABLE 4COND 14AWG BLACK 100'85404 BK005CABLE 4COND 14AWG BLACK 100'AWG 14266/384 - Immediate$970.86Ver detalhes
CABLE 4COND 14AWG BLACK SHLD85404CY BK005CABLE 4COND 14AWG BLACK SHLDAWG 14266/380 - Immediate$14.22Ver detalhes
CABLE 7COND 14AWG BLACK SHLD85407CY BK005CABLE 7COND 14AWG BLACK SHLDAWG 14266/380 - Immediate$21.02Ver detalhes
CABLE 3COND 16AWG BLACK 100'85603 BK005CABLE 3COND 16AWG BLACK 100'AWG 16105/381 - Immediate$596.45Ver detalhes
CABLE 4COND 16AWG BLACK85604 BK005CABLE 4COND 16AWG BLACKAWG 16105/38100 - Immediate$7.99Ver detalhes
CABLE 4COND 16AWG BLK SHLD 100'85604CY BK005CABLE 4COND 16AWG BLK SHLD 100'AWG 16105/3813 - Immediate$1,263.94Ver detalhes
CABLE 3COND 18AWG BLACK85803 BK005CABLE 3COND 18AWG BLACKAWG 18105/380 - Immediate$5.59Ver detalhes
CABLE 4COND 18AWG BLACK SHLD85804CY BK005CABLE 4COND 18AWG BLACK SHLDAWG 18105/380 - Immediate$11.98Ver detalhes
CABLE 5COND 18AWG BLACK SHLD85805CY BK005CABLE 5COND 18AWG BLACK SHLDAWG 18105/380 - Immediate$14.19Ver detalhes
CABLE 7COND 18AWG BLACK SHLD85807CY BK005CABLE 7COND 18AWG BLACK SHLDAWG 18105/380 - Immediate$15.31Ver detalhes
Published: 2015-04-28