Xtra-Guard® 4 Cables

Temperature/chemical resistant TPE jacket from Alpha Wire is designed for extreme temperatures

Image of Alpha Wire Xtra-Guard® 4 Alpha Wire's Xtra-Guard® 4 cable brings performance and reliability to the biggest challenges in the toughest environments. Advanced, superior performance in outdoor and direct burial applications combat the effects of weathering, moisture, and UV aging without the costly use of conduit. Xtra-Guard® 4 means peace of mind. Available 100’ and 1000’ spools exclusive only to DigiKey.

Features

  • Extended-temperature cable with a temperature range from -50°C to +125°C
  • Features a high-performance TPE insulation and jacket offering three times the low-temperature flexibility of ordinary PVC
  • Moderate resistance to oils, solvents, chemicals, and fuels
  • Outstanding ultraviolet light stability in all jacket colors
  • UL rated TC 600 V and PLTC 300 V for cable tray applications (except 24 AWG)
  • Provides exceptional protection against EMI interference when Supra-Shield is specified
Applications
  • Wood, paper, pulp, plant operations
  • Mining instruments and controls
  • Mass transit systems
  • Military electronic applications
  • Food and beverage plants
  • Petrochemical process controls
  • Arctic pipeline controls

Xtra-Guard® 4

ImagemNúmero de peça do fabricanteDescriçãoNúmero de condutoresBitola do fioFio condutorAvailable QuantityPreçoVer detalhes
CABLE 8 COND 20AWG BLACK45058 BK005CABLE 8 COND 20AWG BLACK8AWG 207/282100 - Immediate$7.73Ver detalhes
CABLE 2COND 20AWG BLK SHLD FEET45451 BK199CABLE 2COND 20AWG BLK SHLD FEET2 (1 Pares trançados)AWG 207/282746 - Immediate$8.95Ver detalhes
CABLE 2COND 16AWG BLACK FEET45072 BK199CABLE 2COND 16AWG BLACK FEET2AWG 1619/0,0117"1005 - Immediate$10.56Ver detalhes
CABLE 6COND 24AWG BLK SHLD FEET45096 BK199CABLE 6COND 24AWG BLK SHLD FEET6AWG 241932-07-012704 - Immediate$11.06Ver detalhes
CABLE 4COND 18AWG BLACK FEET45064 BK199CABLE 4COND 18AWG BLACK FEET4AWG 1816/30457 - Immediate$13.13Ver detalhes
CABLE 3COND 16AWG BLK SHLD FEET45173 BK199CABLE 3COND 16AWG BLK SHLD FEET3AWG 1619/0,0117"1607 - Immediate$23.73Ver detalhes
MULTI-PAIR 4COND 22AWG BLACK45482 BK001MULTI-PAIR 4COND 22AWG BLACK4 (2 pares retorcidos)AWG 227/302000 - Immediate$3.69Ver detalhes
CABLE 2COND 20AWG BLACK SHLD45462 BK005CABLE 2COND 20AWG BLACK SHLD2AWG 207/281100 - Immediate$4.24Ver detalhes
CABLE 2COND 22AWG BLACK FEET45002 BK199CABLE 2COND 22AWG BLACK FEET2AWG 227/30878 - Immediate$5.99Ver detalhes
CABLE 2COND 18AWG BLACK SHLD45162 BK001CABLE 2COND 18AWG BLACK SHLD2AWG 1816/3016000 - Immediate$6.82Ver detalhes
CABLE 6COND 20AWG BLACK SHLD45466 BK005CABLE 6COND 20AWG BLACK SHLD6AWG 207/286100 - Immediate$7.01Ver detalhes
CABLE 3COND 20AWG BLACK FEET45053 BK199CABLE 3COND 20AWG BLACK FEET3AWG 207/28872 - Immediate$7.51Ver detalhes
CABLE 2COND 22AWG BLK SHLD FEET45192 BK199CABLE 2COND 22AWG BLK SHLD FEET2AWG 227/301400 - Immediate$7.93Ver detalhes
CABLE 2COND 18AWG BLACK SHLD45162 BK005CABLE 2COND 18AWG BLACK SHLD2AWG 1816/30300 - Immediate$8.24Ver detalhes
CABLE 4COND 22AWG BLACK FEET45004 BK199CABLE 4COND 22AWG BLACK FEET4AWG 227/30661 - Immediate$8.32Ver detalhes
Published: 2015-03-25