Xtra-Guard® 1
Alpha Wire offers Xtra-Guard 1 high-performance cable for general-purpose applications
Featuring a premium-grade PVC jacket and insulation, Alpha Wire's Xtra-Guard1 is the ideal high-performance cable for your general-purpose applications. Xtra-Guard 1 has a good temperature range, and features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces, as well as oil resistance which makes it a good fit for a variety of environments. Coupled with our exclusive Supra-Shield®, the Xtra-Guard 1 becomes protected from the harsh EMI interference that can degrade the quality of your product over time.
- High-tech controlled environments
- Medical electronics
- Point-of-sale equipment
- Computer peripherals
- Industrial process controls
- UL VW-1 and CSA FT-4 flame ratings
- 300 V and 600 V constructions
- UL MTW 90°C dry/60°C wet (600 V only)
- SR-PVC and PVC options for insulation
- Optional Supra-Shield provides excellent protection against EMI interference
- IEC flame ratings: IEC 60332-1 and -2
- UL sun and 60°C oil (Oil Res I) resistant
- -35°C to +105°C for 300 V cable, -30°C to +105°C rating for 600 V
- Nylon ripcord for easy jacket stripping
- Suitable for use in NFPA 79 applications
Xtra-Guard® 1
| Imagem | Número de peça do fabricante | Descrição | Bitola do fio | Fio condutor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 5013C SL013 | CABLE 3COND 24AWG SLATE FEET | AWG 24 | 1932-07-01 | 3035 - Immediate | $1.48 | Ver detalhes |
![]() | ![]() | 5014C SL013 | CABLE 4COND 24AWG SLATE FEET | AWG 24 | 1932-07-01 | 1285 - Immediate | $1.86 | Ver detalhes |
![]() | ![]() | 5364C SL265 | CABLE 4CON 16AWG SLATE SHLD FEET | AWG 16 | 19/0,0117" | 15537 - Immediate | $5.15 | Ver detalhes |
![]() | ![]() | 5052C SL005 | CABLE 2COND 20AWG SLATE 100' | AWG 20 | 7/28 | 62 - Immediate | $390.26 | Ver detalhes |
![]() | ![]() | 5014C SL005 | CABLE 4COND 24AWG SLATE 100' | AWG 24 | 7/30 | 194 - Immediate | $421.30 | Ver detalhes |
![]() | ![]() | 5198C SL005 | CABLE 8CON 22AWG SLATE SHLD 100' | AWG 22 | 7/30 | 65 - Immediate | $852.16 | Ver detalhes |
![]() | ![]() | 5002C SL013 | CABLE 2COND 22AWG SLATE FEET | AWG 22 | 7/30 | 450 - Immediate | $1.44 | Ver detalhes |
![]() | ![]() | 5261C SL001 | CABLE 2COND 24AWG SLATE | AWG 24 | 1932-07-01 | 1000 - Immediate | $1.48 | Ver detalhes |
![]() | ![]() | 5012C SL013 | CABLE 2COND 24AWG SLATE FEET | AWG 24 | 1932-07-01 | 5121 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | 5464C SL001 | CABLE 4COND 20AWG SHLD | AWG 20 | 7/28 | 4000 - Immediate | $3.03 | Ver detalhes |
![]() | ![]() | 5112C SL001 | CABLE 2COND 24AWG SHLD | AWG 24 | 1932-07-01 | 2000 - Immediate | $3.21 | Ver detalhes |
![]() | ![]() | 5272C SL001 | MULTI-PAIR 4COND 24AWG | AWG 24 | 1932-07-01 | 1000 - Immediate | $3.35 | Ver detalhes |
![]() | ![]() | 5052C SL324 | CABLE 2COND 20AWG SLATE FEET | AWG 20 | 7/28 | 3169 - Immediate | $3.52 | Ver detalhes |
![]() | ![]() | 5073C SL001 | CABLE 3COND 16AWG SLATE | AWG 16 | 19/0,0117" | 1000 - Immediate | $3.99 | Ver detalhes |
![]() | ![]() | 5468C SL001 | CABLE 8COND 20AWG SHLD | AWG 20 | 7/28 | 2000 - Immediate | $4.34 | Ver detalhes |
![]() | ![]() | 5364C SL001 | CABLE 4COND 16AWG SHLD | AWG 16 | 19/0,0117" | 2000 - Immediate | $4.69 | Ver detalhes |
![]() | ![]() | 5262C SL005 | MULT-PAIR 4COND 24AWG SLATE | AWG 24 | 1932-07-01 | 400 - Immediate | $4.84 | Ver detalhes |
![]() | ![]() | 5386C SL001 | CABLE 6COND 18AWG SHLD | AWG 18 | 16/30 | 1000 - Immediate | $4.93 | Ver detalhes |
![]() | ![]() | 5196C SL212 | CABLE 6CON 22AWG SLATE SHLD FEET | AWG 22 | 7/30 | 312 - Immediate | $5.27 | Ver detalhes |
![]() | ![]() | 5112C SL002 | CABLE 2COND 24AWG SLATE SHLD | AWG 24 | 1932-07-01 | 1000 - Immediate | $5.70 | Ver detalhes |