Polytetrafluoroethylene (PTFE) Hook-Up Wire
Alpha Wire's PTFE insulated hook-up wire provides superior high temperature protection
Alpha Wire’s broad range of PTFE hook-up wire means users will find the product exactly suited to their application whether it is as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.
- Temperature range -60°C to 200°C
- Bend radius: 10x cable diameter
- Available in 100 ft put ups
- MIL-DTL-16878
- UL VW-1
- Stranded or solid silver-plated copper conductor
- 250 V, 300 V, 600 V, and 1,000 V options
- Reduced weight and diameter compared to PVC wire
- Excellent flexibility
- Chemically inert: excellent chemical and solvent resistance
- NEMA HP3
PTFE Hook-Up Wire
| Imagem | Número de peça do fabricante | Descrição | Fio condutor | Material do condutor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2845/19 WH005 | HOOK-UP STRND 22AWG WHT 100' | 19/34 | Cobre, com revestimento de prata | 34 - Immediate | $264.24 | Ver detalhes |
![]() | ![]() | 2845/19 GR005 | HOOK-UP STRND 22AWG GRN 100' | 19/34 | Cobre, com revestimento de prata | 1 - Immediate | $264.24 | Ver detalhes |
![]() | ![]() | 5855/7 GR005 | HOOK-UP STRND 22AWG GREEN 100' | 7/30 | Cobre, com revestimento de prata | 54 - Immediate | $260.15 | Ver detalhes |
![]() | ![]() | 5855/7 OR005 | HOOK-UP STRND 22AWG ORANGE 100' | 7/30 | Cobre, com revestimento de prata | 17 - Immediate | $260.15 | Ver detalhes |
![]() | ![]() | 5855/7 BR005 | HOOK-UP STRND 22AWG BROWN 100' | 7/30 | Cobre, com revestimento de prata | 11 - Immediate | $260.15 | Ver detalhes |
![]() | ![]() | 2843/19 GR005 | HOOK-UP STRND 26AWG GRN 100' | 19/38 | Cobre, com revestimento de prata | 30 - Immediate | $244.64 | Ver detalhes |
![]() | ![]() | 2844/19 YL005 | HOOK-UP STRND 24AWG 250V YW 100' | 19/36 | Cobre, com revestimento de prata | 0 - Immediate | $226.28 | Ver detalhes |
![]() | ![]() | 2844/19 SL005 | HOOK-UP STRND 24AWG SLATE 100' | 19/36 | Cobre, com revestimento de prata | 11 - Immediate | $226.28 | Ver detalhes |
![]() | ![]() | 2844/19 GR005 | HOOK-UP STRND 24AWG GRN 100' | 19/36 | Cobre, com revestimento de prata | 0 - Immediate | $222.14 | Ver detalhes |
![]() | ![]() | 2844/7 YL005 | HOOK-UP STRND 24AWG 250V YW 100' | 1932-07-01 | Cobre, com revestimento de prata | 14 - Immediate | $190.74 | Ver detalhes |
![]() | ![]() | 2843/7 OR005 | HOOK-UP STRND 26AWG ORG 100' | 1934-07-01 | Cobre, com revestimento de prata | 26 - Immediate | $176.88 | Ver detalhes |
![]() | ![]() | 2843/7 GR005 | HOOK-UP STRND 26AWG GRN 100' | 1934-07-01 | Cobre, com revestimento de prata | 21 - Immediate | $176.88 | Ver detalhes |
![]() | ![]() | 2843/7 BL005 | HOOK-UP STRND 26AWG BLU 100' | 1934-07-01 | Cobre, com revestimento de prata | 35 - Immediate | $176.88 | Ver detalhes |
![]() | ![]() | 2843/7 YL005 | HOOK-UP STRND 26AWG 250V YW 100' | 1934-07-01 | Cobre, com revestimento de prata | 11 - Immediate | $176.88 | Ver detalhes |
![]() | ![]() | 2843/7 VI005 | HOOK-UP STRND 26AWG VIO 100' | 1934-07-01 | Cobre, com revestimento de prata | 0 - Immediate | $176.88 | Ver detalhes |
![]() | ![]() | 2840/7 VI005 | HOOK-UP STRND 32AWG VIO 100' | 1940-07-01 | Cobre, com revestimento de prata | 3 - Immediate | $159.40 | Ver detalhes |