Non-Magnetic Coaxial Cable

Alpha Wire’s cables increase performance of imaging and other medical equipment

Image of Alpha Wire Non-Magnetic Coaxial CableDesigning the latest imaging equipment for medical and aerospace applications presents a unique challenge. Alpha Wire’s 9849 and 9851 non-magnetic coaxial cables help boost productivity, increase reliability, and achieve high levels of capabilities in any application. Alpha Wire currently offers 50 Ω, 75 Ω, 93 Ω, and 100 Ω coaxial, twin-axial, and triaxial cables in a wide range of insulation and jacket materials and rated for UL, CSA, and military specifications.

Features
  • Superior signal transmission:
    • Better signal transmission with minimal distortion while handling higher frequencies
  • Increased reliability:
    • Engineered to improve reliability and performance in imaging equipment
Applications
  • Medical:
    • MRIs
    • Diagnostic Imaging Equipment
  • Aerospace and defense:
    • Military Vehicles
    • Radar

9849 Series 26 AWG Cables

ImagemNúmero de peça do fabricanteDescriçãoFio condutorCor da jaquetaAvailable QuantityPreçoVer detalhes
CABLE COAXIAL 26AWG 100'9849 GR005CABLE COAXIAL 26AWG 100'7 flexíveis / 34 AWGVerde1 - Immediate$796.99Ver detalhes
CABLE COAXIAL 26AWG 100'9849 YL005CABLE COAXIAL 26AWG 100'7 flexíveis / 34 AWGAmarelo1 - Immediate$796.99Ver detalhes
CABLE COAXIAL 26AWG 100'9849 SL005CABLE COAXIAL 26AWG 100'7 flexíveis / 34 AWGArdósia0 - Immediate$796.99Ver detalhes
CABLE COAXIAL 26AWG 100'9849 BL005CABLE COAXIAL 26AWG 100'7 flexíveis / 34 AWGAzul2 - Immediate$796.99Ver detalhes
CABLE COAXIAL 26AWG 100'9849 VI005CABLE COAXIAL 26AWG 100'7 flexíveis / 34 AWGVioleta1 - Immediate$796.99Ver detalhes
CABLE COAXIAL 26AWG 100'9849 OR005CABLE COAXIAL 26AWG 100'7 flexíveis / 34 AWGlaranja2 - Immediate$796.99Ver detalhes
CABLE COAXIAL 26AWG 100'9849 WH005CABLE COAXIAL 26AWG 100'7 flexíveis / 34 AWGBranco1 - Immediate$796.99Ver detalhes
CABLE COAXIAL 26AWG 100'9849 BK005CABLE COAXIAL 26AWG 100'7 flexíveis / 34 AWGPreto3 - Immediate$766.34Ver detalhes
CABLE COAXIAL 26AWG 100'9849 RD005CABLE COAXIAL 26AWG 100'7 flexíveis / 34 AWGVermelho0 - Immediate$796.99Ver detalhes
CABLE COAXIAL 26AWG 100'9849 CL005CABLE COAXIAL 26AWG 100'7 flexíveis / 34 AWGTransparente1 - Immediate$796.99Ver detalhes
CABLE COAXIAL 26AWG 100'9849 BR005CABLE COAXIAL 26AWG 100'7 flexíveis / 34 AWGMarrom0 - Immediate$766.34Ver detalhes

9851 Series 30 AWG Cables

ImagemNúmero de peça do fabricanteDescriçãoFio condutorCor da jaquetaAvailable QuantityPreçoVer detalhes
CABLE COAXIAL 30AWG 100'9851 BK005CABLE COAXIAL 30AWG 100'7 flexíveis / 38 AWGPreto4 - Immediate$611.81Ver detalhes
CABLE COAXIAL 30AWG 100'9851 WH005CABLE COAXIAL 30AWG 100'7 flexíveis / 38 AWGBranco2 - Immediate$611.81Ver detalhes
CABLE COAXIAL 30AWG 100'9851 BR005CABLE COAXIAL 30AWG 100'7 flexíveis / 38 AWGMarrom0 - Immediate$611.81Ver detalhes
CABLE COAXIAL 30AWG 100'9851 VI005CABLE COAXIAL 30AWG 100'7 flexíveis / 38 AWGVioleta0 - Immediate$611.81Ver detalhes
CABLE COAXIAL 30AWG 100'9851 BL005CABLE COAXIAL 30AWG 100'7 flexíveis / 38 AWGAzul1 - Immediate$611.81Ver detalhes
CABLE COAXIAL 30AWG 100'9851 YL005CABLE COAXIAL 30AWG 100'7 flexíveis / 38 AWGAmarelo0 - Immediate$611.81Ver detalhes
CABLE COAXIAL 30AWG 100'9851 CL005CABLE COAXIAL 30AWG 100'7 flexíveis / 38 AWGTransparente1 - Immediate$611.81Ver detalhes
CABLE COAXIAL 30AWG 100'9851 OR005CABLE COAXIAL 30AWG 100'7 flexíveis / 38 AWGlaranja0 - Immediate$611.81Ver detalhes
CABLE COAXIAL 30AWG 100'9851 SL005CABLE COAXIAL 30AWG 100'7 flexíveis / 38 AWGArdósia2 - Immediate$704.11Ver detalhes
CABLE COAXIAL 30AWG 100'9851 RD005CABLE COAXIAL 30AWG 100'7 flexíveis / 38 AWGVermelho0 - Immediate$611.81Ver detalhes
CABLE COAXIAL 30AWG 100'9851 GR005CABLE COAXIAL 30AWG 100'7 flexíveis / 38 AWGVerde2 - Immediate$611.81Ver detalhes
Published: 2021-05-11