FIT® Heat Shrink Tubing

Alpha Wire’s broad range of FIT heat-shrink tubing is ideal for solving many challenges in electrical and electronic wiring

Image of Alpha Wire's FIT® Heat Shrink TubingAlpha Wire's FIT heat-shrink tubing offers a reliable way to protect and seal terminations while adding additional mechanical ruggedness. The Alpha Wire FIT line consists of a wide range of general-purpose and special purpose styles, materials, and tubing types, each having unique attributes that provide solutions for use in the broadest possible range of applications and environments.

Made from premium compounds under the tightest manufacturing controls, FIT will consistently have excellent physical characteristics.

FIT-221B Features
  • General purpose protection and repair
  • Identification and beautifying substrates
  • Insulation from environment
  • Reduced longitudinal shrinkage
  • Use with XTRA-GUARD® 1
  • Resistance to water, fungus, UV light (black only)
  • Operating temperature: -55°C to +135°C
  • Shrinkage ratio: approximately 2 to 1 at 121°C

FIT®

ImagemNúmero de peça do fabricanteDescriçãoDiâmetro interno - FornecidoAvailable QuantityPreço
HEATSHRINK 1/2 IN X 150FT BLACKF221B1/2 BK201HEATSHRINK 1/2 IN X 150FT BLACK0,500" (12,70mm)67 - Immediate$126.53Ver detalhes
HEATSHRK BLK 1/2X1" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X1" 50=50PC0,500" (12,70mm)0 - Immediate$0.08Ver detalhes
HEATSHRK BLK 1/2X1.5" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X1.5" 50=50PC0,500" (12,70mm)495 - Immediate$0.10Ver detalhes
HEATSHRK BLK 1/2X2" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X2" 50=50PC0,500" (12,70mm)0 - Immediate$0.12Ver detalhes
HEATSHRK BLK 1/2X3" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X3" 50=50PC0,500" (12,70mm)0 - Immediate$0.16Ver detalhes
HEATSHRINK 1/2 IN X 4FT BLACKF221B1/2 BK210HEATSHRINK 1/2 IN X 4FT BLACK0,500" (12,70mm)2480 - Immediate$5.51Ver detalhes
HEATSHRK BLK 1/2X4" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X4" 50=50PC0,500" (12,70mm)700 - Immediate$0.20Ver detalhes
HEATSHRK BLK 1/2X6" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X6" 50=50PC0,500" (12,70mm)0 - Immediate$0.28Ver detalhes
HEATSHRK BLK 1/2X0.5" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X0.5" 50=50PC0,500" (12,70mm)0 - Immediate$0.05Ver detalhes
HEATSHRK BLK 1/2X0.75" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X0.75" 50=50PC0,500" (12,70mm)0 - Immediate$0.06Ver detalhes
Published: 2012-06-29