EcoFlex™ Cable
Alpha Wire’s EcoFlex cable is up to 55% lighter and offers 91% lower outgassing than standard PVC cable making it a smaller, lighter, tougher flexible control cable that is 100% recyclable
EcoFlex cables from Alpha Wire are a true engineering breakthrough. EcoFlex cables combine better performance with a minimum environmental impact. It derives its advantages from modified polyphenylene ether (mPPE) jacketing and insulation. EcoFlex cables have such a high dielectric strength, that they can handle 600 V applications at a 300 V size, making them a good choice for both 300 V and 600 V applications.
EcoFlex cable is also up to 32% smaller in diameter when compared to PVC.
| Features | ||
|
|
EcoFlex™
| Imagem | Número de peça do fabricante | Descrição | Bitola do fio | Fio condutor | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 79003 SL001 | CABLE 4COND 20AWG SLATE | AWG 20 | 10/30 | 2000 - Immediate | $3.81 | Ver detalhes |
![]() | ![]() | 79028 SL001 | CABLE 2COND 14AWG SLATE | AWG 14 | 41/30 | 2000 - Immediate | $3.82 | Ver detalhes |
![]() | ![]() | 79048 SL001 | CABLE 8COND 22AWG SLATE | AWG 22 | 19/34 | 1000 - Immediate | $4.83 | Ver detalhes |
![]() | ![]() | 79011 SL005 | CABLE 3COND 18AWG SLATE 100' | AWG 18 | 16/30 | 600 - Immediate | $7.90 | Ver detalhes |
![]() | ![]() | 79210 SL005 | CABLE 2COND 18AWG SLATE SHLD | AWG 18 | 16/30 | 400 - Immediate | $9.54 | Ver detalhes |
![]() | ![]() | 79049 SL005 | CABLE 10COND 22AWG SLATE | AWG 22 | 19/34 | 300 - Immediate | $14.07 | Ver detalhes |
![]() | ![]() | 79111 SL005 | CABLE 4COND 18AWG SLATE SHLD | AWG 18 | 16/30 | 400 - Immediate | $16.54 | Ver detalhes |
![]() | ![]() | 79050 SL005 | CABLE 2COND 24AWG SLATE 100' | AWG 24 | 19/36 | 38 - Immediate | $320.31 | Ver detalhes |
![]() | ![]() | 79062 SL005 | CABLE 3COND 28AWG SLATE 100' | AWG 28 | 1936-07-01 | 27 - Immediate | $387.08 | Ver detalhes |
![]() | ![]() | 79052 SL005 | CABLE 4COND 24AWG SLATE 100' | AWG 24 | 19/36 | 72 - Immediate | $484.01 | Ver detalhes |