EcoCable®

Alpha Wire's EcoCable is up to 47% smaller diameter and 87% lower outgassing than a standard PVC cable, 100% recyclable, zero Halogen, and PVC free

Image of Alpha Wire's EcoCableAlpha Wire's EcoCable is the next generation of control cables. By combining better performance and minimum environmental impact, EcoCable uses its mPPE insulation and jacketing to provide numerous advantages in a smaller, lighter control cable.

Features
  • Recyclable mPPE jacket and insulation
  • -50°C to +105°C temperature range
  • RoHS and REACH compliant
  • Suitable for use in NFPA 79 applications
  • 130 Standard Constructions available
  • 100% recyclable

EcoCable®

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioFio condutorAvailable QuantityPreço
CABLE 5COND 24AWG SLATE77003 SL001CABLE 5COND 24AWG SLATEAWG 241932-07-011000 - Immediate$2.29Ver detalhes
CABLE 2COND 24AWG SLATE SHLD77102 SL005CABLE 2COND 24AWG SLATE SHLDAWG 241932-07-01200 - Immediate$3.16Ver detalhes
CABLE 2CON 22AWG SLATE SHLD 100'77109 SL005CABLE 2CON 22AWG SLATE SHLD 100'AWG 227/3027 - Immediate$448.55Ver detalhes
CABLE 2CON 16AWG SLATE SHLD 100'77222 SL005CABLE 2CON 16AWG SLATE SHLD 100'AWG 1619/0,0117"100 - Immediate$1,123.74Ver detalhes
CABLE 2COND 28AWG SLATE77052 SL005CABLE 2COND 28AWG SLATEAWG 281936-07-01400 - Immediate$2.76Ver detalhes

EcoCable® Mini

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioFio condutorAvailable QuantityPreço
MULTI-PAIR 6COND 28AWG FOOT78153 SL001MULTI-PAIR 6COND 28AWG FOOTAWG 2819/40375 - Immediate$4.56Ver detalhes
MULTI-PAIR 4CON 28AWG SLATE FEET78152 SL199MULTI-PAIR 4CON 28AWG SLATE FEETAWG 2819/401196 - Immediate$6.54Ver detalhes
MULTI-PAIR 10COND 28AWG78205 SL005MULTI-PAIR 10COND 28AWGAWG 2819/40800 - Immediate$7.34Ver detalhes
CABLE 2COND 26AWG SLATE 100'78012 SL005CABLE 2COND 26AWG SLATE 100'26 AWG19/3843 - Immediate$233.83Ver detalhes
CABLE 2COND 24AWG SLATE 100'78022 SL005CABLE 2COND 24AWG SLATE 100'AWG 2419/3645 - Immediate$241.69Ver detalhes
Published: 2013-04-03