Alpha Connect M8 Cordsets

Alpha Wire offers their Alpha connect M8 cordsets providing a compact size that enables cleaner cable management

Image of Alpha Wire's Connect M8 CordsetsThese rugged, over-molded cordsets provide a convenient plug-and-play solution, allowing for shorter installation times and easier field installation while at the same time reducing chances of human error. These cordsets use Alpha Wire's premium cable jackets, like their EcoFlex PUR, PLTC-rated TPE, and -40°C PVC. Pair Alpha Wire's cordsets with  M8 and M12 passive distribution boxes, receptacles, field attachables, and splitters for a one-stop shop for connectivity needs.

Features
  • Rugged overmolding
  • M8, M12, RJ45, MINI, and M23 connectors
  • Connectors on one or both ends
  • Seven standard lengths ranging from 0.6 meters to 20 meters
  • 2-, 3-, 4-, 5-, 8-, 12-, 19-pin constructions available
  • Rated up to 5 million flex life cycles
  • Compliance with IP65, IP67, and IP68/NEMA 6P standards
  • No minimums
  • Custom capabilities
Applications
  • Handling and conveyor systems
  • Machinery:
    • Machine tooling, robotics, welding
  • Machine building
  • Packaging industry
  • Food and beverages

Connect M8 Cordsets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 4POS RCPT TO PLUG 3.28'DR04AR105 SL356CIRC CBL 4POS RCPT TO PLUG 3.28'0 - Immediate$21.25Ver detalhes
CBL ASSY CIRC 4P M TO RJ45 3.28'DW04QR117 TL356CBL ASSY CIRC 4P M TO RJ45 3.28'0 - Immediate$37.76Ver detalhes
Published: 2016-11-23