Black Cable Glands

Alpha Wire's black cable glands protect against dripping water and water pressure with high-strength polyamide body composition and robust rubber seals

Image of Alpha Wire's Black Cable GlandsAlpha Wire’s black cable glands are an excellent solution for providing premium cable strain relief and protection against environmental factors such as flames and dust. The IP rated cable glands are used for a wide range of industries including renewable energy, industrial automation, and electrical equipment. This offering includes a full range of easily installed standard dome glands, flexible spiral glands, and sealing hole plugs. All products are available in NPT, metric, and PG thread sizes. Cable glands are dust-, dirt-, sand-resistant, and watertight in accordance with IP68. Glands are packaged with an accompanying locknut and a gasket, providing users with a complete strain relief solution.

Features
  • Temperature rating
    • -20°C to +100°C (permanent)
    • -30°C to +150°C (intermittent)
  • Materials
    • Polyamide 6 (body)
    • Chloroprene rubber (O-ring/seal)
  • Color
    • Slate, RAL 7001
    • Black
  • Protection class
    • IP68 (5 bar, 30 min.)
    • IP66
  • Flammability
    • V2 (according to UL94)
  • Approvals
    • CSA C22.2
    • UL 514
    • RoHS

Standard Black Cable Glands

ImagemNúmero de peça do fabricanteDescriçãoDiâmetro externo do cabo (máx.)Available QuantityPreçoVer detalhes
CABLE GLAND 3-6.5MM PG7 POLYAMIDPPC7 BK080CABLE GLAND 3-6.5MM PG7 POLYAMID0,256" (6,50mm)896 - Immediate$2.97Ver detalhes
CABLE GLAND 4-8MM PG9 POLYAMIDEPPC9 BK080CABLE GLAND 4-8MM PG9 POLYAMIDE0,315" (8,00mm)385 - Immediate$3.38Ver detalhes
CABLE GLAND 5-10MM PG11 POLYAMIDPPC11 BK080CABLE GLAND 5-10MM PG11 POLYAMID0,394" (10,00mm)78 - Immediate$3.50Ver detalhes
CABLE GLAND 3-6.5MM M12 POLYAMIDPMC12 BK080CABLE GLAND 3-6.5MM M12 POLYAMID0,256" (6,50mm)3255 - Immediate$3.65Ver detalhes

Spiral Black Cable Glands

ImagemNúmero de peça do fabricanteDescriçãoDiâmetro externo do cabo (máx.)Available QuantityPreçoVer detalhes
CABLE GLAND 5-10MM 3/8" NPTPNS3/8 BK080CABLE GLAND 5-10MM 3/8" NPT0,394" (10,00mm)68 - Immediate$5.35Ver detalhes
CABLE GLAND 5-10MM M16 POLYAMIDEPMS16 BK080CABLE GLAND 5-10MM M16 POLYAMIDE0,394" (10,00mm)0 - Immediate$5.50Ver detalhes
CABLE GLAND 6-12MM PG13.5PPS13 BK080CABLE GLAND 6-12MM PG13.50,472" (12,00mm)40 - Immediate$5.59Ver detalhes
CABLE GLAND 6-12MM 1/2" NPTPNS1/2 BK080CABLE GLAND 6-12MM 1/2" NPT0,472" (12,00mm)413 - Immediate$6.66Ver detalhes
CABLE GLAND 10-14MM PG16PPS16 BK080CABLE GLAND 10-14MM PG160,551" (14,00mm)23 - Immediate$6.68Ver detalhes
CABLE GLAND 10-14MM M20 POLYAMIDPMS20 BK080CABLE GLAND 10-14MM M20 POLYAMID0,551" (14,00mm)37 - Immediate$6.88Ver detalhes
CABLE GLAND 13-18.01MM 3/4" NPTPNS3/4 BK080CABLE GLAND 13-18.01MM 3/4" NPT0,709" (18,01mm)47 - Immediate$9.74Ver detalhes
CABLE GLAND 13-18.01MM M25PMS25 BK080CABLE GLAND 13-18.01MM M250,709" (18,01mm)731 - Immediate$10.52Ver detalhes
CABLE GLAND 3-6.5MM PG7 POLYAMIDPPS7 BK080CABLE GLAND 3-6.5MM PG7 POLYAMID0,256" (6,50mm)182 - Immediate$3.72Ver detalhes
CABLE GLAND 4-8MM PG9 POLYAMIDEPPS9 BK080CABLE GLAND 4-8MM PG9 POLYAMIDE0,315" (8,00mm)115 - Immediate$4.24Ver detalhes
CABLE GLAND 3-6.5MM M12 POLYAMIDPMS12 BK080CABLE GLAND 3-6.5MM M12 POLYAMID0,256" (6,50mm)44 - Immediate$4.74Ver detalhes
CABLE GLAND 5-10MM PG11 POLYAMIDPPS11 BK080CABLE GLAND 5-10MM PG11 POLYAMID0,394" (10,00mm)1355 - Immediate$4.84Ver detalhes
Published: 2018-07-03