Alvium® 1500 High-Performance MIPI CSI-2 Camera Modules

Allied Vision's industrial-grade camera module with built-in ISP, on-board image correction, and pre-processing for reduced host CPU load

Image of Allied Vision's Alvium 1500 High-Performance MIPI CSI-2 Camera ModulesAllied Vision’s Alvium 1500 is a camera series that brings industrial performance to embedded vision applications. It combines a single board hardware design and high-quality image sensors with a MIPI CSI-2 interface (D-PHY). The unique ALVIUM processor with built-in image signal processor performs image corrections on-board the camera to offload the host CPU. It also ensures all sensor variants share the same driver for easy software integration.

Alvium 1500 offers four resolutions, from 0.5 megapixels to 5 megapixels, in either monochrome or color. Hardware options include bare board and three different lens mounts with high-precision optical alignment. Open source drivers for NXP and NVIDIA Jetson platforms are available on Github along with adapter board designs and more.

Features
  • Powered by ALVIUM technology
  • On-board image correction and preprocessing for reduced host CPU load
  • Shared driver for all sensor variants
  • Hardware options: bare board, C-Mount, CS Mount, S/M12-Mount
  • High-precision optical sensor alignment
  • Resolution: 0.5 MP, 1.2 MP, 2.1 MP, 5 MP (mono and color)
  • Up to 118 fps
  • MIPI CSI-2 interface (D-PHY)
  • Integrated ISP
Applications
  • Industrial quality inspection
  • Robotics
  • Medical imaging
  • Autonomous vehicles
  • Agriculture
  • Retail
Accessories

To connect the Mipi CSI-2 camera to an embedded board, a cable, and an adapter board for the embedded board are necessary. Please make sure before ordering that the embedded platform is supported and an adapter board is available.

Alvium® 1500 High-Performance MIPI CSI-2 Camera Modules

ImagemNúmero de peça do fabricanteDescriçãoObturadorMontagem da lenteInterfaceAvailable QuantityPreçoVer detalhes
CAMERA MONO BAREBOARD PYTHON48011484CAMERA MONO BAREBOARD PYTHON480Global-CSI-20 - Immediate$252.00Ver detalhes
CAMERA MONO SMNT OPEN PYTHON48011485CAMERA MONO SMNT OPEN PYTHON480GlobalSCSI-20 - Immediate$276.00Ver detalhes
CAMERA COLOR S-MOUNT OPEN11501CAMERA COLOR S-MOUNT OPENRolanteSCSI-20 - Immediate$232.48Ver detalhes
CAMERA COL SMOUNT OPEN AR0135CS11497CAMERA COL SMOUNT OPEN AR0135CSGlobalSCSI-26 - Immediate$350.24Ver detalhes
CAMERA COLOR BAREBOARD AR0135CS11496CAMERA COLOR BAREBOARD AR0135CSGlobal-CSI-20 - Immediate$313.49Ver detalhes
CAMERA COLOR BAREBOARD11500CAMERA COLOR BAREBOARDRolante-CSI-21 - Immediate$210.83Ver detalhes
CAMERA COLOR S-MOUNT OPEN AR052112893CAMERA COLOR S-MOUNT OPEN AR0521RolanteSCSI-21 - Immediate$296.70Ver detalhes
CAMERA COLOR BAREBOARD AR052112892CAMERA COLOR BAREBOARD AR0521Rolante-CSI-20 - Immediate$252.79Ver detalhes

MIPI CSI-2 Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE CSI-2 120MM12316CABLE CSI-2 120MM83 - Immediate$17.75Ver detalhes
CABLE CSI-2 220MM12317CABLE CSI-2 220MM41 - Immediate$25.58Ver detalhes
CABLE CSI-2 420MM12318CABLE CSI-2 420MM187 - Immediate$29.83Ver detalhes

Mipi CSI-2 Adapter Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ADAPTERCSI-2 RPI /  JETSON NANOCSI-2 RPI NVIDIA JETSON NANO XAVIER NX DEV KITADAPTERCSI-2 RPI / JETSON NANO27 - Immediate$34.87Ver detalhes
ADAPTER CSI-2 JETSON TX2 / XAVIE14909ADAPTER CSI-2 JETSON TX2 / XAVIE12 - Immediate$56.11Ver detalhes
ADAPTER BOARD CSI-2 WANDBOARD12362ADAPTER BOARD CSI-2 WANDBOARD2 - Immediate$56.11Ver detalhes
ADAPTER BOARD CSI-2 NITROGEN MAX12314ADAPTER BOARD CSI-2 NITROGEN MAX4 - Immediate$35.67Ver detalhes

Tripod Adapter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOUNTING ALVIUM CSI-2 USB312310-02MOUNTING ALVIUM CSI-2 USB386 - Immediate$22.53Ver detalhes

S-Mount Lenses

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LENS S-2.97-F4-5MP-T1-2.5 SMOUNT12338LENS S-2.97-F4-5MP-T1-2.5 SMOUNT1 - Immediate$66.32Ver detalhes
LENS S-4.1-F3-5MP-T1-2.5 SMOUNT12340LENS S-4.1-F3-5MP-T1-2.5 SMOUNT1 - Immediate$66.32Ver detalhes
LENS S-2.97-F4-5MP-T1-2.5-IRC SM12339LENS S-2.97-F4-5MP-T1-2.5-IRC SM0 - Immediate$66.32Ver detalhes
LENS S-6-F1.8-5MP-T1-2.5-IRC SMT12343LENS S-6-F1.8-5MP-T1-2.5-IRC SMT1 - Immediate$66.32Ver detalhes
LENS S-6-F1.8-5MP-T1-2.5 SMOUNT12342LENS S-6-F1.8-5MP-T1-2.5 SMOUNT1 - Immediate$66.32Ver detalhes
LENS S-8-F1.8-5MP-T1-2.5-IRC SMT12345LENS S-8-F1.8-5MP-T1-2.5-IRC SMT1 - Immediate$65.95Ver detalhes
LENS S-4.1-F3-5MP-T1-2.5-IRC SMT12341LENS S-4.1-F3-5MP-T1-2.5-IRC SMT2 - Immediate$66.32Ver detalhes
LENS S-12-F2.8-5MP-T1-2.5-IRC SM12347LENS S-12-F2.8-5MP-T1-2.5-IRC SM3 - Immediate$66.32Ver detalhes
LENS S-12-F2.8-5MP-T1-2.5 SMOUNT12346LENS S-12-F2.8-5MP-T1-2.5 SMOUNT1 - Immediate$66.32Ver detalhes
LENS S-8-F1.8-5MP-T1-2.5 SMOUNT12344LENS S-8-F1.8-5MP-T1-2.5 SMOUNT0 - Immediate$66.32Ver detalhes
Published: 2020-04-10