Complete Automotive Temperature DRAM Portfolio
Alliance Memory’s lineup of automotive temperature CMOS SDRAMs includes DDR, DDR2, and DDR3 devices
Alliance Memory's lineup of automotive temperature CMOS SDRAMs includes DDR, DDR2, and DDR3 devices in a wide range of densities and package options. They are AEC-Q100 compliant, and have an automotive temperature rating of -40°C to +105°C. Some of the target applications include powertrain, telematics, and infotainment systems.
- SDRAMs with densities of 64 Mb, 128 Mb, and 256 Mb
- DDR1 SDRAMs featuring densities of 64 Mb and 512 Mb
- DDR2 SDRAMs in densities of 512 Mb, 1 Gb, and 2 Gb
- 1 Gb, 2 Gb, 4 Gb, and 8 Gb DDR3 SDRAMs that operate over 1.35 V and 1.5 V power supplies
- Advanced driving assistance systems (ADAS)
- Automotive active safety and autonomous driving
- Connectivity and in-vehicle-networking (IVN)
- Carputers (customized PCs in cars)
Integrated Circuits
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS4C4M16SA-6BAN | IC DRAM 64MBIT PARALLEL 54TFBGA | 2233 - Immediate | $5.44 | Ver detalhes |
![]() | ![]() | AS4C8M16SA-6TAN | IC DRAM 128MBIT PAR 54TSOP II | 19 - Immediate | $6.36 | Ver detalhes |
![]() | ![]() | AS4C8M16SA-6BAN | IC DRAM 128MBIT PAR 54TFBGA | 1382 - Immediate | $7.72 | Ver detalhes |
![]() | ![]() | AS4C16M16SA-6TAN | IC DRAM 256MBIT PAR 54TSOP II | 401 - Immediate | $9.07 | Ver detalhes |
![]() | ![]() | AS4C16M16SA-6BAN | IC DRAM 256MBIT PAR 54TFBGA | 9047 - Immediate | $6.95 | Ver detalhes |
![]() | ![]() | AS4C32M16D2A-25BAN | IC DRAM 512MBIT PAR 84TFBGA | 98 - Immediate | $7.04 | Ver detalhes |
![]() | ![]() | AS4C64M8D2-25BAN | IC DRAM 512MBIT PARALLEL 60FBGA | 244 - Immediate | $9.41 | Ver detalhes |
![]() | ![]() | AS4C64M16D3B-12BAN | IC DRAM 1GBIT PARALLEL 96FBGA | 0 - Immediate | $11.86 | Ver detalhes |
![]() | AS4C256M16D3B-12BAN | IC DRAM 4GBIT PARALLEL 96FBGA | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | ![]() | AS4C256M16D3LB-12BAN | IC DRAM 4GBIT PARALLEL 96FBGA | 0 - Immediate | See Page for Pricing | Ver detalhes |