ClearPower Regulator Modules

Allegro offers cutting-edge power solutions to help achieve superior EMI performance and efficiency

Image of Allegro ClearPower Regulator ModulesAllegro MicroSystems ClearPower regulator modules are engineered to meet the most stringent EMI standards while maximizing efficiency and reliability. These modules integrate essential components, such as power inductors, bypass capacitors, and advanced switching regulators, within a compact package, significantly reducing PCB footprint and simplifying design efforts. With industry-leading Grade 1, +125°C temperature operation, these modules offer robustness and extensive protection and diagnostic functions. ClearPower regulator modules incorporate EMI filtering directly into the device, providing a streamlined path to EMC compliance for the strictest requirements. Whether designing automotive power solutions, industrial power supplies, or LED lighting applications, Allegro ClearPower regulator modules deliver high performance, reliability, and ease of use, making them an ideal choice for modern power management networks.

Features
  • Industry-leading EMI performance
  • Integrated EMI filter
  • Compact packaging
  • Reduced PCB footprint
  • Simplified design efforts
  • Grade 1, +125°C temperature operation
  • Robustness and reliability
  • Extensive protection functions
  • Diagnostic capabilities
  • High-performance switching regulator
  • Integrated power inductor
  • Critical bypass capacitors
  • Routable substrate technology
  • Reduced high-current switching paths
  • Up to 70% smaller size compared to conventional solutions
Applications
  • Automotive power solutions
  • Industrial power supplies
  • LED lighting
  • Consumer electronics
  • Telecommunications equipment
  • Medical devices
  • Renewable energy systems
  • Portable devices
  • IoT devices
  • Robotics
  • Aerospace and defense
  • Data centers
  • Smart home systems
  • Electric vehicles
  • Battery management systems

ClearPower Regulator Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC, 80V, 1.5A SYNC BUCK DC-DC REAPM81815KNBJTRIC, 80V, 1.5A SYNC BUCK DC-DC RE7974 - Immediate$4.04Ver detalhes
IC REG BUCK 0.8V 3A 24QFNAPM81803KNBJSRIC REG BUCK 0.8V 3A 24QFN2975 - Immediate$3.64Ver detalhes
BUCK REGULATORAPM81911KNBATRBUCK REGULATOR1177 - Immediate$5.33Ver detalhes
BUCK REGULATORAPM81911KNBATR-1BUCK REGULATOR3000 - Immediate$5.33Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL APM81815APEK81815KNB-01-TEVAL APM818154 - Immediate$101.69Ver detalhes
EVAL BOARD FOR APM81803APEK81803KNB-5-TEVAL BOARD FOR APM8180310 - Immediate$196.71Ver detalhes
Published: 2025-05-02