ATS19580 GMR Speed and Direction Sensor IC

Allegro's GMR IC is designed for use in ferromagnetic gear-tooth targets and is orientation compatible with Hall-effect technology

Image of Allegro MicroSystems'  ATS19580 Large Air Gap, GMR Speed and Direction Sensor ICAllegro's ATS19580 large air gap, giant magnetoresistance (GMR) speed and direction integrated circuit (IC) provides a user-friendly two-wire solution for applications where speed and direction information is required using ferromagnetic gear-tooth targets. The fully integrated package includes the GMR IC, a protection capacitor for EMC robustness, and a back-bias magnet in a single-in-line package.

The GMR-based IC is designed for use in conjunction with ferromagnetic gear-tooth targets and is orientation compatible with Hall-effect technology. The fully-integrated solution senses large operating air gaps and over a large air gap range. State-of-the-art GMR technology on a monolithic IC with industry-leading signal processing provides accurate speed and direction information in response to low-level differential magnetic signals. The differential sensing offers inherent the rejection of interfering common-mode magnetic fields.

Features
  • Widest dynamic range of operating air gap (50% larger)
  • Distinguishes vibration from rotation with full pitch immunity (pitch = one tooth/valley of a gear)
  • Maintains tracking of flawed or damaged gears
  • Measures differentially to reject commode-mode stray magnetic fields
Applications
  • For use in conjunction with ferromagnetic gear-tooth targets
  • Transmission gear tooth-sensing

ATS19580 GMR Speed and Direction Sensor IC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LARGE AIR GAP, GMR TRANSMISSIONATS19580LSNBTN-RSNHPO-ALARGE AIR GAP, GMR TRANSMISSION0 - Immediate$7.15Ver detalhes
LARGE AIR GAP, GMR TRANSMISSIONATS19580LSNBTN-FSNHPO-ALARGE AIR GAP, GMR TRANSMISSION3244 - Immediate$10.80Ver detalhes
Published: 2021-07-16