ACS37100 10 MHz Integrated TMR XtremeSense™ Current Sensor
The Allegro MicroSystems ACS37100 current sensor offers high accuracy and low noise for demanding control loop applications
The Allegro MicroSystems ACS37100 is a high-performance, fully integrated XtremeSense TMR current sensor designed for demanding control loop applications. This IC delivers precise measurements of AC and DC currents while maintaining reinforced isolation between the primary conductor and the signal path. This makes it ideal for high-voltage systems where safety and accuracy are paramount. The ACS37100 is factory-calibrated, eliminating the need for external programming and simplifying integration into complex designs.
With its ultra-low resistance primary conductor and high bandwidth analog output, the ACS37100 ensures minimal power loss and rapid response times. It supports both fault detection and reference output configurations, enabling flexible system protection and control. Housed in a compact surface-mount package, it is optimized for space-constrained environments and meets rigorous automotive and industrial standards for reliability and performance.
- Reinforced isolation up to 5,000 VRMS for 60 seconds
- ±2% sensitivity error over temperature
- Ultra-low primary conductor resistance (typical 1.2 mohm)
- High-bandwidth analog output for fast response
- Factory-calibrated for plug-and-play integration
- Surface-mount package with JEDEC standard footprint
- Supports fault detection and reference output modes
- RoHS compliant and lead-free
- Electric vehicle powertrain and battery management systems
- Industrial motor control and automation
- Renewable energy systems (solar inverters and wind turbines)
- Datacenter power distribution and monitoring
- Consumer electronics power supplies
- HVAC systems and smart appliances
- Robotics and high-power actuators
ACS37100 10 MHz Integrated TMR XtremeSense™ Current Sensor
| Imagem | Número de peça do fabricante | Descrição | Para medição | Corrente - Detecção | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACS37100LMATR-050B3 | AEC-Q100 GRADE 0, 10MHZ, 50A, 3. | CA/CC | ±50A | 446 - Immediate | $4.85 | Ver detalhes |
![]() | ![]() | ACS37100LMATR-025B3 | AEC-Q100 GRADE 0, 10MHZ, 25A, 3. | CA/CC | ±25A | 709 - Immediate | $4.85 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Tipo de sensor | Interface | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACSEVB-MA16-LA16 | EVALUATION BARE BOARD | Sensor de corrente | Analógico | 2 - Immediate | $50.28 | Ver detalhes |