A80601/2/3 High-Power LED Drivers

Allegro's drivers are designed to control audible noise from ceramic output capacitors

Image of Allegro MicroSystems' A80601/2/3 High Power LED Drivers The A8060x family is Allegro’s latest generation of advanced LED backlight drivers. The device family is designed with an innovative and patented Pre-Emptive Boost (PEB) control, eliminating noise that is typically audible.

PEB control in the A8060x family substantially reduces VOUT ripple and eliminates the common problem of audible noise from ceramic output capacitors during PWM dimming, while also requiring less output capacitance overall. Systems can achieve an LED brightness contrast ratio of 15,000:1 using PWM-only dimming at 200 Hz. A higher ratio of 150,000:1 is possible when using a combination of PWM and analog dimming.

The A8060x device family is ideal for all types of automotive backlighting, including audio-video systems as well as instrument clusters and heads-up displays (HUD). These devices offer a wide input range from single power supply from 4.5 V to 40 V. Once started, it can continue to operate down to 3.9 V. This allows the parts to withstand stop/start, cold crank, double battery, and load dump conditions encountered in automotive systems, making this device ideal for HEV inverter, DC-to-DC converter, and electric power steering (EPS) applications.

A80601/2/3 High Power LED Drivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC LED DRV RGLTR PWM 120MA 24QFNALT80600KESJSRIC LED DRV RGLTR PWM 120MA 24QFN5879 - Immediate$3.05Ver detalhes
IC LED DRVR CTRL PWM 210MA 24QFNA80601KESJSRIC LED DRVR CTRL PWM 210MA 24QFN9800 - Immediate$3.24Ver detalhes
IC LED DRVR CTRL PWM 210MA 24QFNA80601KESJSR-1IC LED DRVR CTRL PWM 210MA 24QFN3352 - Immediate$3.24Ver detalhes
IC LED DRVR CTRL PWM 140MA 24QFNA80602KESJSRIC LED DRVR CTRL PWM 140MA 24QFN6000 - Immediate$2.80Ver detalhes
IC LED DRVR CTRL PWM 140MA 24QFNA80602KESJSR-1IC LED DRVR CTRL PWM 140MA 24QFN0 - Immediate$2.80Ver detalhes
IC LED DRVR CTRL PWM 120MA 24QFNA80603KESJSRIC LED DRVR CTRL PWM 120MA 24QFN0 - Immediate$1.37Ver detalhes
Published: 2019-06-27