A31315 3D Magnetic Position Sensors

Allegro’s 3D Hall effect sensors for rotary and linear position measurements feature ratiometric analog, PWM, or SENT interface options

Image of Allegro MicroSystems'  A31315 3D Magnetic Position SensorsAllegro’s A31315 robust, fully integrated 3DMAG™ Hall effect magnetic position sensors are designed to support a wide range of non-contact rotary and linear position measurements in automotive, industrial, and consumer applications.

This family of sensors integrates vertical and planar Hall effect elements to detect two out of three magnetic field components (X, Y, and Z). Using configurable signal processing, linearization, and angle calculation allows the A31315 sensors to accurately resolve the absolute rotary (full 360° and short-stroke <360°) or linear position of a moving magnetic target.

These A31315 sensors feature ratiometric analog, PWM, or SENT (SAE J2716) interface options to output the angle between the two factory-selected axes or the field from a single axis. In addition, the SENT interface provides the option to output the field measurement from both channels.

Features
  • 3D Hall effect magnetic sensor for absolute rotary and linear position sensing applications
  • On-chip angle calculation with configurable signal path and flexibility linearization enable customers to achieve the most stringent accuracy requirements while minimizing end of line programming time
    • Piecewise-linear and binning modes
    • Up to 33-point fixed position
    • Up to 22-point programmable positions
Applications
  • Automotive
  • Industrial
  • Consumers

A31315 3D Magnetic Position Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR ANGLE 360DEG SMDA31315LOLATR-XZ-S-AR-10SENSOR ANGLE 360DEG SMD0 - Immediate$2.53Ver detalhes
SENSOR ANGLE 360DEG SMDA31315LOLATR-XZ-S-SE-10SENSOR ANGLE 360DEG SMD2701 - Immediate$3.91Ver detalhes
SENSOR ANGLE 360DEG SMDA31315LLUBTR-XZ-S-SE-10SENSOR ANGLE 360DEG SMD1631 - Immediate$6.89Ver detalhes
SENSOR ANGLE 360DEG SMDA31315LLUBTR-XY-S-SE-10SENSOR ANGLE 360DEG SMD1311 - Immediate$6.89Ver detalhes
SENSOR ANGLE 360DEG SMDA31315LOLATR-XY-S-SE-10SENSOR ANGLE 360DEG SMD1962 - Immediate$3.91Ver detalhes
SENSOR ANGLE 360DEG SMDA31315LLUBTR-XZ-S-AR-10SENSOR ANGLE 360DEG SMD4543 - Immediate$6.89Ver detalhes
SENSOR ANGLE 360DEG SMDA31315LOLATR-XY-S-AR-10SENSOR ANGLE 360DEG SMD2839 - Immediate$3.91Ver detalhes
SENSOR ANGLE 360DEG SMDA31315LLUBTR-XY-S-AR-10SENSOR ANGLE 360DEG SMD3936 - Immediate$6.89Ver detalhes
Published: 2021-06-08