A1469 Three-Wire, True Zero-Speed, Differential Peak-Detecting Sensor IC

Allegro Microsystems' A1469 is ideally suited to obtaining speed and duty cycle information in ring-magnet–based speed, position, and timing applications

Image of Allegro MicroSystems' A1469 Three-Wire, True Zero-Speed, Differential Peak-Detecting Sensor ICAllegro Microsystems' A1469 is an optimized Hall effect sensing IC that provides a user-friendly solution for digital ring-magnet sensing, or when coupled with a magnet, ferromagnetic target sensing, in three-wire applications. The small device package can be easily assembled into applications for use in conjunction with a wide variety of target shapes and sizes. The A1469 is an A1468 with improved surge protection to meet JASO surge specifications for 5 V systems.

The A1469 design is optimized for the motorbike application. Compared to the competitor device, it does not require external filter cap and allows for zero-speed operation with the peak-detecting algorithm. Also, it has further maximum air gap capability to give customers the option of reducing magnet size, resulting in lower cost. Although the A1469 is optimized for motorbike application, the A1469 will be applicable for automotive speed sensing application.

Features
  • Minimum differential field 20 Gpk-pk
  • Precise duty cycle signal throughout operating temperature range
  • Automatic gain control (AGC) for air-gap–independent switchpoints
  • Automatic offset adjustment (AOA) for signal processing optimization
  • 4.0 V to 26.5 V supply operating range 
  • Running mode calibration for continuous optimization 
  • True zero-speed operation
  • Undervoltage lockout
  • Reverse battery protection
  • Scan and IDDQ for increased test coverage
  • Improved JASO surge performance
Benefits
  • Can be used for 12 V and / or 5 V input systems
  • Large operational air gap
  • Maintain output accuracy during running mode after air gap change
  • Calibration will complete when powered on during vibration
  • Maintain accuracy over guaranteed temperature range
  • Maintain output accuracy independent of power on air gap
  • Remove offset induced by packaging
  • Low-speed performance, not limited by external component, compared to existing devices
  • Defined output state on low supply condition
  • Tolerate reverse battery condition
  • High test coverage
  • Able to meet JASO surge specification for 5 V system

A1469

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
MAGNETIC SWITCH SPEC PURP 4SIPA1468LK-TMAGNETIC SWITCH SPEC PURP 4SIP7744 - Immediate$2.15Ver detalhes
MAGNETIC SWITCH SPEC PURP 4SIPA1469LK-TMAGNETIC SWITCH SPEC PURP 4SIP3943 - Immediate$1.96Ver detalhes
Published: 2015-05-19