ACS711 Hall Effect Linear Current Sensor

Allegro Microsystems’ device consists of a linear Hall sensor circuit with a copper conduction path located near the surface of the die

Image of Allegro MicroSystems' 30 A Current Sensor IC ACS711KEXThe Allegro ACS711 provides economical and precise solutions for AC or DC current sensing in <100 V audio, communications systems, and white goods.

The device consists of a linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer.

The output of the device has a positive slope proportional to the current flow from IP+ to IP- (pins 1 and 2 to pins 3 and 4). The internal resistance of this conductive path is 0.6 mΩ for the EX package, and 1.2 mΩ for the LC package, providing a non-intrusive measurement interface that saves power in applications that require energy efficiency.

The ACS711 is optimized for low-side current sensing applications, although the terminals of the conductive path are electrically isolated from the sensor IC leads, providing sufficient internal creepage and clearance dimensions for a low AC or DC working voltage applications. The thickness of the copper conductor allows the survival of the device at up to 5× overcurrent conditions.

The ACS711 is provided in small, surface-mount packages: SOIC8 and QFN12. The lead frame is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the device is Pb-free, except for flip-chip high-temperature Pb-based solder balls, currently exempt from RoHS. The device is fully calibrated prior to shipment from the factory.

Features
  • No external sense resistor required; single package solution
  • Economical low- and high-side current sensing
  • Output voltage proportional to AC or DC currents
  • ±12.5 A and ±25 A full-scale sensing ranges on LC package
  • ±15.5 A and ±31 A full-scale sensing ranges on EX package
  • Overcurrent FAULT trips and latches at 100% of full-scale current
  • Low-noise analog signal path
  • 100 kHz bandwidth
  • 3.0 V to 5.5 V, single-supply operation
  • Integrated electrostatic shield for output stability
  • Factory-trimmed for accuracy
  • Extremely stable output offset voltage
  • Zero magnetic hysteresis
  • Ratiometric output from supply voltage

Applications

  • Short-circuit and overpower detection in audio
  • Motor and pump control in white goods
  • General power supply monitoring

ACS711 ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CURRENT SEN HE/OL 12.5A 8-SOICACS711ELCTR-12AB-TCURRENT SEN HE/OL 12.5A 8-SOIC2414 - Immediate$2.41Ver detalhes
CURRENT SENSOR HE/OL 25A 8-SOICACS711ELCTR-25AB-TCURRENT SENSOR HE/OL 25A 8-SOIC4368 - Immediate$2.41Ver detalhes
CURRENT SEN HE/OL 12.5A 8-SOICACS711KLCTR-12AB-TCURRENT SEN HE/OL 12.5A 8-SOIC12312 - Immediate$2.62Ver detalhes
CURRENT SENSOR HE/OL 25A 8-SOICACS711KLCTR-25AB-TCURRENT SENSOR HE/OL 25A 8-SOIC180 - Immediate$2.62Ver detalhes
CURRENT SENSOR HE/OL 31A 12-QFNACS711KEXLT-31AB-TCURRENT SENSOR HE/OL 31A 12-QFN116 - Immediate$1.31Ver detalhes
CURRENT SEN HE/OL 15.5A 12-QFNACS711KEXLT-15AB-TCURRENT SEN HE/OL 15.5A 12-QFN2917 - Immediate$1.31Ver detalhes

Evaluation Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BOARD DEMO 711KEX-31AB SENSORASEK711KEX-31AB-T-DKBOARD DEMO 711KEX-31AB SENSOR1 - Immediate$50.28Ver detalhes
BOARD DEMO 711KLC-12AB SENSORASEK711KLC-12AB-T-DKBOARD DEMO 711KLC-12AB SENSOR1 - Immediate$50.28Ver detalhes
BOARD DEMO 711KLC-25AB SENSORASEK711KLC-25AB-T-DKBOARD DEMO 711KLC-25AB SENSOR1 - Immediate$50.28Ver detalhes
EVAL BOARD FOR ACS711ASEK711KEX-15AB-J-DKEVAL BOARD FOR ACS7110 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD FOR ACS711ASEK711KEX-31AB-J-DKEVAL BOARD FOR ACS7111 - Immediate$137.26Ver detalhes
Updated: 2019-11-26
Published: 2013-06-13