Currentier™ Current Sensors

AKM’s current sensor ICs can detect both DC and AC quickly with a high degree of accuracy

Image of AKM's Currentier™ Current SensorsAKM’s Currentier magnetic open-type current sensors with built-in high-sensitivity Hall elements can detect both DC and AC quickly and with a high degree of accuracy. Despite their small size, they generate less heat and have high isolation. Currentiers are safe, high-performance products available in many models that can be used for current detection in various applications, helping users solve their problems.

The name “Currentier” combines “current” and “frontier,” and these sensors are named such because they are a leading product in the field of current sensors thanks to their superb performance.

Features
  • Produce high-performance products with high technological capabilities
  • Superior characteristics than other current detection methods
  • Extensive track records over a wide range of applications
  • Enhanced support tools
Applications
  • AC servos/general inverters (drives)/multi-axis robots for industries
  • Photovoltaic inverters
  • Stepper motors
  • Switched-mode power supplies
  • Charging stations
  • Uninterruptible power supplies (UPS)
  • Smart factories

Currentier™ Current Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CURRENT SEN HE/OL 345.2A 10-SMDCZ3726CURRENT SEN HE/OL 345.2A 10-SMD7526 - Immediate$9.04Ver detalhes
CURRENT SENSOR HE/OL 5.3A 10-SMDCZ3700CURRENT SENSOR HE/OL 5.3A 10-SMD2782 - Immediate$9.04Ver detalhes
CURRENT SEN HE/OL 12.9A 10-SMDCZ3A01CURRENT SEN HE/OL 12.9A 10-SMD293 - Immediate$6.65Ver detalhes
CURRENT SEN HE/OL 10.7A 10-SMDCZ3701CURRENT SEN HE/OL 10.7A 10-SMD978 - Immediate$9.04Ver detalhes
CURRENT SEN HE/OL 20.6A 10-SMDCZ3721CURRENT SEN HE/OL 20.6A 10-SMD815 - Immediate$9.04Ver detalhes
Published: 2023-01-11