AK09973D Ultra-Small Tri-Axis Magnetic Sensor with Digital Output

AKM's tri-axis magnetic sensor can capture magnetic fields with vector components

Image of AKM's AK09973D Ultra-Small Tri-Axis Magnetic Sensor with Digital OutputAKM's AK09973D is a tri-axis magnetic sensor IC that utilizes Hall sensor technology. The AK09973D is equipped with a wide-range magnetic sensor that detects a large magnetic field, a sensor driver, a signal amplifier, a calculation logic, and others. It outputs the magnitude of the magnetic field in each of the X-axis, Y-axis, and Z-axis as a digital value. It has a switch function to detect magnetic events according to the threshold setting and notify the outside.

The AK09973D is suitable for use in combination with magnets to detect the relative distance and orientation of the two. It is ideal for detecting the shape of foldable/rollable screen-type smartphones and for ultra-low consumption security applications that utilize the switch function.

Features
  • Magnetic field output (digital)/DRDY function
    • Measures magnetic field of all axes on the tri-axis via periodical drive and outputs the result as digital data
    • DRDY function for measurement data ready
  • Programmable switch function
    • Enables users to set one threshold value to each axis and sum of squares of tri-axis
    • Output switch event interrupt when magnetic measurement data exceeds or is lower than the setup threshold
  • Ultra-small package
    • 5-pin WL-CSP (BGA) package: 1.18 mm × 0.78 mm × 0.55 mm
  • High sensitivity setting/wide range setting
    • High sensitivity setting of ±36 mT on tri-axis
    • Ability to measure a wide range of magnetic fields from µT to mT
    • Wide range setting of ±101.5 mT on Z-axis and ±34.9 mT on X-axis and Y-axis
  • Low power consumption when battery life is critical
    • Low-power drive: 3.5 µA (typ.) at 10 Hz, 22 µA (typ.) at 100 Hz
Applications
  • Security devices
  • Smartphones
  • Smart watches
  • True wireless stereo headsets

AK09973D Ultra-Small Tri-Axis Magnetic Sensor with Digital Output

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SEN HALL EFFECT I2C 5-WLCSPAK09973DSEN HALL EFFECT I2C 5-WLCSP17072 - Immediate$2.54Ver detalhes
Published: 2021-07-27