ISOLOSS™ LS Polyurethane Foams

Aearo Technologies LCC ISOLOSS LS materials are high-density polyurethane foams for gasketing, padding, and sealing applications

Image of Aearo Technologies' ISOLOSS™ LS FoamsAearo Technologies LLC ISOLOSS LS polyurethane foams have a low compression set, high durability, and broad operating temperature range. These all-purpose foams come in a wide range of densities and thicknesses. They are made of a unique combination of design features to allow for custom-made solutions for different applications. These highly shock absorbent and flame- and chemical-resistant foams provide strength and longevity in extreme environments with a wide temperature range. ISOLOSS LS polyurethane foam is manufactured by Aearo Technologies LLC, a 3M company.

ISOLOSS LS foam materials are high-density polyurethane foams for gasketing, cushioning, sealing, or vibration management applications. DigiKey offers quotes on secondary services. For more information on 3M available options or for additional assistance, contact CustomCut.3MProducts@digikey.com. Outline dimensional drawings may be submitted to that e-mail address as well.

Features
  • Low compression set
  • Durable
  • Excellent shock control and cushioning
  • High internal strength
  • Chemical resistance
  • Flame resistance
  • Broad service temperature range

Resources

ISOLOSS™ LS Foams

ImagemNúmero de peça do fabricanteDescriçãoEspessuraAvailable QuantityPreçoVer detalhes
ISOLOSS LS-1006LM/PSA GASKET FOALS-1006LM/PSA-0.5"X180"-1RLISOLOSS LS-1006LM/PSA GASKET FOA0,060" (1,52mm)0 - Immediate$7.73Ver detalhes
ISOLOSS LS-1006LM/PSA GASKET FOALS-1006LM/PSA-0.75"X180"-1RLISOLOSS LS-1006LM/PSA GASKET FOA0,060" (1,52mm)0 - Immediate$8.73Ver detalhes
ISOLOSS LS-1006LM/PSA GASKET FOALS-1006LM/PSA-1"X180"-1RLISOLOSS LS-1006LM/PSA GASKET FOA0,060" (1,52mm)0 - Immediate$11.53Ver detalhes
ISOLOSS LS-1012LM/PSA GASKET FOALS-1012LM/PSA-0.5"X180"-1RLISOLOSS LS-1012LM/PSA GASKET FOA0,125" (3,18mm)0 - Immediate$6.86Ver detalhes
ISOLOSS LS-1006LM/PSA GASKET FOALS-1006LM/PSA-1"CIRCLE-50PKISOLOSS LS-1006LM/PSA GASKET FOA0,060" (1,52mm)0 - Immediate$12.95Ver detalhes
Published: 2020-05-05