WISE-6610P LoRaWAN® Gateway

Advantech LoRaWAN gateways deliver rugged 16-channel outdoor performance for scalable, long-range industrial IoT deployments

Image of Advantech’s WISE-6610 series LoRaWAN Ethernet GatewaysThe Advantech WISE-6610P is a rugged 16-channel industrial LoRaWAN gateway purpose-built for demanding outdoor IoT deployments. Designed with an IP67-rated enclosure and support for pole or wall mounting, it brings reliable long-range wireless connectivity to applications beyond the factory floor. Powered by the Semtech SX1302 gateway chipset, the WISE-6610P doubles packet processing speed for higher traffic environments and denser sensor networks. With support for embedded LoRaWAN network server functionality, multiple third-party network servers, and industrial protocols including Modbus/TCP, MQTT, BacNet, and OPC UA, it enables flexible integration across both private and public LoRaWAN systems. Built-in Node-RED, EdgeLink, and LoRaWAN network server software packages further simplify deployment and scaling across a wide range of remote monitoring applications.

Features
  • 16-channel LoRaWAN gateway with Semtech SX1302 chipset
  • IP67-rated design for harsh outdoor deployments
  • Embedded LoRaWAN network server for private or public systems
  • Supports Actility, ChirpStack, TTN, AWS, and more
  • Built-in Node-RED, EdgeLink, and software integration tools
  • Ethernet with IEEE 802.3af PoE and optional cellular backhaul
  • Supports Modbus/TCP, MQTT, BacNet, and OPC UA protocols
  • Global LoRaWAN frequency plans for worldwide deployment flexibility
Applications
  • Smart utilities and remote infrastructure monitoring
  • Industrial campuses and large-scale site coverage
  • Precision agriculture and environmental sensing
  • Logistics yards, ports, and open-air asset tracking

WISE-6610P LoRaWAN Gateway

ImagemNúmero de peça do fabricanteDescriçãoFunçãoModulação ou protocoloAvailable QuantityPreçoVer detalhes
Novo na DigiKey
16CH OUTDOOR LORAWAN GATEWAY
WISE-6610P-DNA16CH OUTDOOR LORAWAN GATEWAYGatewayLoRaWAN0 - Immediate$925.01Ver detalhes
Published: 2026-04-01