WISE-2410SK LoRaWAN® Wireless Condition Monitoring Starter Kit

Advantech’s development kit features LoRaWAN wireless connectivity, built-in 3-axis accelerometer, and temperature sensor

Image of Advantech's WISE-2410SK-NA LoRaWAN Wireless Condition Monitoring Starter KitAdvantech’s WISE-2410SK starter kit is a ready-to-use LoRaWAN wireless condition monitoring solution. This package includes a WISE-2410 vibration sensor, WISE-6610 LoRaWAN gateway, magnetic base and two batteries for WISE-2410, and an AC-to-DC adapter for WISE-6610.

Features
  • LoRaWAN wireless connectivity
  • Built-in 3-axis accelerometer and temperature sensor
  • Ready to use Node-RED-Dashboard on WISE-6610
  • Computing total of eight vibration characteristic values on board
  • Compliant with ISO 10816 inspection standard
  • IP66 with battery-powered wireless sensor
Applications
  • Asset tracking
  • Environmental monitoring
  • Agriculture monitoring
  • Industrial automation
  • Smart metering
  • Temperature monitoring

WISE-2410SK LoRaWAN Wireless Condition Monitoring Starter Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WISE-2410&6610 SK W/NR-DASHBOARDWISE-2410SK-NAWISE-2410&6610 SK W/NR-DASHBOARD0 - Immediate$1,336.18Ver detalhes
Published: 2023-05-23