USB Inline Din Rail and Panel Mount Converters

Advantech’s wide array of industrial RS-232 to RS-422 and RS-485 converters offer UL listing or recognition

Image of Advantech's USB In-Line Din Rail and Panel Mount ConverterAdvantech’s industrial RS-232 to RS-422 and RS-485 converters are ideal devices for the automation market and other control panel applications. Terminal blocks allow for the power and data signals. Many devices in this group are hardened for use in areas exposed to temperature extremes and offer isolation.

The EMC and emissions specifications range from light industrial EN 61000-6-1 to heavy industrial EN 61000-6-2 with IEEE 1613. Each product also carries a UL listing or recognition.

Features
  • Terminal blocks allow for the power and data signals
  • Many devices in this group are hardened for use in areas exposed to temperature extremes and offer isolation
  • UL listing or recognition
  • From light industrial EN 61000-6-1 to heavy industrial EN 61000-6-2 with IEEE 1613

USB Inline Din Rail and Panel Mount Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RS-232 USB TO SERIALBB-232USB9MRS-232 USB TO SERIAL116 - Immediate
116 - Factory Stock
$83.00Ver detalhes
RS-232 USB TO SERIALBB-232USB9M-LSRS-232 USB TO SERIAL40 - Immediate
31 - Factory Stock
$83.00Ver detalhes
RS-485 USB TO SERIALBB-485USB9F-2WRS-485 USB TO SERIAL125 - Immediate
59 - Factory Stock
$106.00Ver detalhes
RS-485 USB TO SERIALBB-485USB9F-2W-LSRS-485 USB TO SERIAL109 - Immediate
10 - Factory Stock
$106.00Ver detalhes
RS-485 USB TO SERIALBB-485USB9F-4WRS-485 USB TO SERIAL19 - Immediate$106.00Ver detalhes
RS-485 USB TO SERIALBB-485USBTB2WLS-ARS-485 USB TO SERIAL79 - Immediate
32 - Factory Stock
$106.00Ver detalhes
RS-232 USB TO SERIALBB-USO9ML2-ARS-232 USB TO SERIAL61 - Immediate
59 - Factory Stock
$153.30Ver detalhes
RS-232 USB TO SERIALBB-USO9ML2-LS-ARS-232 USB TO SERIAL13 - Immediate
16 - Factory Stock
$153.30Ver detalhes
RS-422/RS-485 USB TO SERIALBB-USOPTL4RS-422/RS-485 USB TO SERIAL268 - Immediate
85 - Factory Stock
$143.00Ver detalhes
RS-422/RS-485 USB TO SERIALBB-USOPTL4-2PRS-422/RS-485 USB TO SERIAL20 - Immediate$263.60Ver detalhes
RS-422/RS-485 USB TO SERIALBB-USOPTL4-4PRS-422/RS-485 USB TO SERIAL36 - Immediate$395.91Ver detalhes
RS-422/RS-485 USB TO SERIALBB-USOPTL4-LSRS-422/RS-485 USB TO SERIAL175 - Immediate
77 - Factory Stock
$143.00Ver detalhes
RS-422/RS-485 USB TO SERIALBB-USPTL4RS-422/RS-485 USB TO SERIAL157 - Immediate
1 - Factory Stock
$94.00Ver detalhes
RS-422/RS-485 USB TO SERIALBB-USPTL4-LSRS-422/RS-485 USB TO SERIAL97 - Immediate
34 - Factory Stock
$94.00Ver detalhes
RS-232/RS-422/RS-485 USB TO SERLBB-USR604RS-232/RS-422/RS-485 USB TO SERL15 - Immediate$620.00Ver detalhes
Published: 2021-12-22