MIO-2200/3200 Series 2.5" Pico-ITX (MI/O-Ultra) Single Board Computers

Advantech’s MIO-2200/3200 series SBC support extended temperature range and low power consumption to fit demanding applications

Image of Advantech's MIO-2200/3200 Series 2.5" Pico-ITX (MI/O-Ultra) Single Board ComputersAdvantech’s MIO-2200/3200 series single board computers (SBC) measure 100 mm x 72 mm for a small form factor (SFF), compact, and ultra-slim design. These embedded SBC support extended temperature range and low power consumption to fit a wide variety of hard, size demanding applications. They come with varied processors and ports, allowing customers to choose the device that most closely fits their application’s needs.

Features
  • Wide variety of I/O interfaces
  • Numerous options for Intel and AMD processors
  • Wide operating temperature range
  • Display options available
Applications
  • Wide variety of hard, size demanding applications

MIO-2200/3200 Series 2.5" Pico-ITX (MI/O-Ultra) Single Board Computers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SBC 4.4GHZ 4 CORE 16GB/0GB RAMMIO-2375C7P-Q4A1SBC 4.4GHZ 4 CORE 16GB/0GB RAM0 - Immediate
2 - Factory Stock
$2,040.00Ver detalhes
SBC 2.0GHZ 4 CORE 8GB/0GB RAMMIO-2263J-U0A1USBC 2.0GHZ 4 CORE 8GB/0GB RAM0 - ImmediateSee Page for PricingVer detalhes
SBC 1.33GHZ 2 CORE 8GB/0GB RAMMIO-2263EZ22GS3A1ESBC 1.33GHZ 2 CORE 8GB/0GB RAM0 - ImmediateSee Page for PricingVer detalhes
SBC 1.33GHZ 2 CORE 8GB/0GB RAMMIO-2263EZ-2GS3A1ESBC 1.33GHZ 2 CORE 8GB/0GB RAM0 - ImmediateSee Page for PricingVer detalhes
SBC 1.5GHZ 4 CORE 8GB/0GB RAMMIO-2270QH-S5A1ESBC 1.5GHZ 4 CORE 8GB/0GB RAM0 - Immediate$407.50Ver detalhes
SBC 1.5GHZ 4 CORE 8GB/0GB RAMMIO-2270QV-S5A1ESBC 1.5GHZ 4 CORE 8GB/0GB RAM0 - Immediate$407.50Ver detalhes
SBC 1.83GHZ 4 CORE 8GB/0GB RAMMIO-3260C-S8A1ESBC 1.83GHZ 4 CORE 8GB/0GB RAM0 - ImmediateSee Page for PricingVer detalhes
SBC 1.83GHZ 4 CORE 8GB/0GB RAMMIO-3260CZ22GS8A1ESBC 1.83GHZ 4 CORE 8GB/0GB RAM0 - ImmediateSee Page for PricingVer detalhes
SBC 1.83GHZ 4 CORE 8GB/0GB RAMMIO-3260L-S8A1ESBC 1.83GHZ 4 CORE 8GB/0GB RAM0 - ImmediateSee Page for PricingVer detalhes
SBC 1.33GHZ 2 CORE 8GB/0GB RAMMIO-3260LZ22GS3A1ESBC 1.33GHZ 2 CORE 8GB/0GB RAM0 - ImmediateSee Page for PricingVer detalhes
SBC 1.83GHZ 4 CORE 8GB/0GB RAMMIO-3260LZ22GS8A1ESBC 1.83GHZ 4 CORE 8GB/0GB RAM0 - ImmediateSee Page for PricingVer detalhes
Published: 2022-01-18