Inline RS-232 to RS-422/485 Serial Converters

Advantech’s compact, isolated converters are ideally suited for the industrial automation market and other control panel applications

Image of Advantech's Inline RS-232 to RS-422/485 Serial ConvertersWhether converting RS-232, RS-422, RS-485, or transistor-transistor logic (TTL) serial communications, Advantech offers a variety of inline serial converters to make it as easy as possible to convert communication mediums.

The BB-4WSD9OTB or BB-4WSD25OTB converters fill the needs for RS-232 to RS-422 or RS-485 (2- or 4-wire) serial conversion with 2,000 V two-way optical isolation and 115.2 kbps data rate.

The BB-485OI9TB isolated converter converts unbalanced, full-duplex RS-232 signals to balanced full-duplex (4-wire) RS-422/485 or half-duplex (2-wire) RS-485 signals with up to a 9600 bps data rate.

The BB-232LPTTL and BB-232LPTTL33 converters will fit users’ needs when looking for 5 TTL and 3.3 TTL to RS-232 conversion with no power supply required.

The model BB-9PFLST allows any two RS-232 asynchronous serial devices to communicate full-duplex over two multi-mode fibers. Typical distances of up to 4 km (2.5 miles) are possible with no external power required.

Features
  • ESD protecting
  • LED indicator
  • Quick and easy inline installation
  • Compact and isolated
Applications
  • Industrial markets
  • Control panel applications

Inline RS-232 to RS-422/485 Serial Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RS-232/TTL D-SUB TO D-SUBBB-232LPTTLRS-232/TTL D-SUB TO D-SUB187 - Immediate
191 - Factory Stock
$73.52Ver detalhes
RS-232/TTL D-SUB TO D-SUBBB-232LPTTL33RS-232/TTL D-SUB TO D-SUB193 - Immediate
157 - Factory Stock
$72.00Ver detalhes
9P/TERM BLK OPTO ISO 485 CONVBB-485OI9TB9P/TERM BLK OPTO ISO 485 CONV0 - Immediate$109.00Ver detalhes
ISOLATED INLINE 485 CONVERTER, 2BB-4WSD25OTBISOLATED INLINE 485 CONVERTER, 20 - Immediate
10 - Factory Stock
$143.14Ver detalhes
CONVERTER W/DB9 ISOLATED RS-485BB-4WSD9OTBCONVERTER W/DB9 ISOLATED RS-48555 - Immediate
13 - Factory Stock
$143.00Ver detalhes
RS-232 SERIAL TO FIBERBB-9PFLSTRS-232 SERIAL TO FIBER0 - Immediate
1 - Factory Stock
$204.20Ver detalhes
Published: 2021-12-22