IMC-150L Series Industrial Long Reach Ethernet over UTP/Coaxial Extenders

Advantech’s hardened long reach Ethernet extender UTP offers an available PoE option

Image of Advantech's Industrial Long Reach Ethernet over UTP/Coaxial ExtendersInjecting data and power together, Advantech's IMC-150L series offers leading products that break the 100 meter limitation for greater Ethernet transmission distances. The series supports 10/100 Mbps Ethernet over twisted pair cable (CAT-5, UTP) or coaxial cable. It provides a user-configurable DIP switch selection of link fault pass-through (LFPT) features, a force speed setting, and a flexibility that freely extends existing Ethernet networks to reach remote IP devices.

Features

  • Extends Ethernet up to 800 m at 10 Mbps or 500 m at 100 Mbps over UTP cable
  • Extends Ethernet up to 1 km at 10 Mbps or 500 m at 100 Mbps over coaxial cable
  • Railway trackside EN 50121-4
  • Features LFPT
  • Switch-selectable for configuring LAN rate and connection type
Applications
  • IP cameras
  • Access points
  • Smart lighting

Industrial Long Reach Ethernet over UTP/Coaxial Extenders

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HARDENED LONG REACH ETHERNET EXTIMC-150LIHARDENED LONG REACH ETHERNET EXT0 - Immediate
5 - Factory Stock
$305.69Ver detalhes
HARDENED POE LONG REACH ETHERNETIMC-150LPIHARDENED POE LONG REACH ETHERNET1 - Immediate$407.59Ver detalhes
Published: 2021-06-03