FPM-5000/7000 Series General Industrial Monitors

Advantech’s monitors have a variety of ports, making it easy to choose the appropriate interface for applications

Image of Advantech's FPM-5000/7000 Series General Industrial MonitorsAdvantech’s FPM-5000 and FPM-7000 series general industrial monitors have a range of sizes available from 6.5” to 21.5”. The FPM-5000/7000 series features either PCAP or resistive touch control to support a wide array of applications.

The ports of these monitors also vary, making it easy for customers to choose the appropriate interface for the application.

Features
  • Sizes available from 6.5” to 21.5”
  • Ports vary making it easy to choose the appropriate interface for applications
  • PCAP or resistive touch control
  • Supports a wide array of applications

FPM-5000/7000 Series General Industrial Monitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MONITOR 6.50" 5 WIRE RESISTIVEFPM-7061T-R3AEMONITOR 6.50" 5 WIRE RESISTIVE1 - Immediate$603.00Ver detalhes
MONITOR 12.10" 5 WIRE RESISTIVEFPM-7121T-R3AEMONITOR 12.10" 5 WIRE RESISTIVE6 - Immediate$858.93Ver detalhes
MONITOR 15.00" 5 WIRE RESISTIVEFPM-7151T-R3AEMONITOR 15.00" 5 WIRE RESISTIVE2 - Immediate$917.00Ver detalhes
MONITOR 18.50" CAP 1366 X 768FPM-7181W-P3AEMONITOR 18.50" CAP 1366 X 7680 - Immediate$1,352.00Ver detalhes
MONITOR 21.50" CAP 1920 X 1080FPM-7211W-P3AEMONITOR 21.50" CAP 1920 X 10801 - Immediate$1,409.00Ver detalhes
Published: 2021-12-29