FPM-200/200W and FPM-100W Series Semi-Industrial Monitors

Advantech’s monitors have an industrial-grade design with an IP66 rating for ingress protection

Image of Advantech's FPM-200/200W and FPM-100W Series Semi-Industrial MonitorsAdvantech’s FPM-200/200W and FPM-100W series semi-industrial monitors are designed to provide rugged, high-quality display solutions at an affordable price. These monitors have an industrial-grade design with an IP66 rating for ingress protection, so the FPM-200 series can withstand operation in a range of industrial environments. The widescreen true-flat panel with PCAP touch control is extremely durable and enables simple intuitive operation for an exceptional user experience.

Features
  • IP66 rated
  • Multi-touch control
  • Slim design
  • Cost-effective
  • 16:9 wide screen
  • Supports various operating systems

FPM-200/200W and FPM-100W Series Semi-Industrial Monitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MONITOR 15.00" RESISTIVEFPM-1150G-RHAEMONITOR 15.00" RESISTIVE1 - Immediate$773.00Ver detalhes
MONITOR 15.00" RESISTIVEFPM-1150G-RVAEMONITOR 15.00" RESISTIVE0 - ImmediateSee Page for PricingVer detalhes
MONITOR 15.60" CAP 1920 X 1080FPM-115W-P7AEMONITOR 15.60" CAP 1920 X 10800 - ImmediateSee Page for PricingVer detalhes
MONITOR 21.50" CAP 1920 X 1080FPM-121W-P7AEMONITOR 21.50" CAP 1920 X 10800 - Immediate$675.00Ver detalhes
MONITOR 12.00" 5 WIRE RESISTIVEFPM-212-R9AEMONITOR 12.00" 5 WIRE RESISTIVE2 - Immediate$863.00Ver detalhes
MONITOR 15.00" 5 WIRE RESISTIVEFPM-215-R9AEMONITOR 15.00" 5 WIRE RESISTIVE0 - Immediate$891.00Ver detalhes
MONITOR 15.60" CAP 1366 X 768FPM-215W-P1AEMONITOR 15.60" CAP 1366 X 7684 - Immediate$980.00Ver detalhes
MONITOR 15.60" CAP 1366 X 768FPM-215W-P4AEMONITOR 15.60" CAP 1366 X 7680 - Immediate$879.00Ver detalhes
MONITOR 17.00" 5 WIRE RESISTIVEFPM-217-R9AEMONITOR 17.00" 5 WIRE RESISTIVE1 - Immediate$988.00Ver detalhes
MONITOR 21.50" CAP 1920 X 1080FPM-221W-P1AEMONITOR 21.50" CAP 1920 X 10800 - ImmediateSee Page for PricingVer detalhes
MONITOR 21.50" CAP 1920 X 1080FPM-221W-P4AEMONITOR 21.50" CAP 1920 X 10802 - Immediate$1,158.00Ver detalhes
Published: 2021-12-29