EKI-1511IL-A 1-Port RS-232 Serial Device Server with Wide Operating Temperature

Advantech’s device server provides multiple configuration methods, including Windows utility, Telnet console, and web browser

Image of Advantech's EKI-1511IL-A 1-Port RS-232 Serial Device Server with Wide Operating TemperatureAdvantech’s industrial-grade EKI-1511IL focuses on the entry-level device server market, providing an economical solution designed to connect RS-232 serial devices such as PLC, meters, sensors, and barcode readers to an IP-based Ethernet LAN. The EKI-1511IL provides multiple configuration methods, including Windows utility, Telnet console, and web browser. It supports 32-bit/64-bit Windows 2000/XP/Vista/7/8/8.1/10, Windows server 2003/2008/2012, and Linux.

Features
  • Supports wide operating temperature: -40°C to +75°C (-40°F to +167°F)
  • Provides COM port redirection (virtual COM), TCP, and UDP operation modes
  • Baud rate: supports up to 230.4 Kbps
  • Maximum of five hosts can access one serial port
  • Maximum of 16 hosts accessed in TCP client mode
  • Built-in 8 kV ESD protection for all serial signals
  • Provides multiple configuration methods including Windows utility, Telnet console, and web browser
  • Supports 32-bit/64-bit Windows 2000/XP/Vista/7/8/8.1/10, Windows server 2003/2008/2012, and Linux
  • 1 x 10/100 Mbps Ethernet port
Applications
  • Serial-to-IP
  • PLC
  • Meters
  • Sensors
  • Barcode readers

EKI-1511IL-A 1-Port RS-232 Serial Device Server with Wide Operating Temperature

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ETHER TO SERIAL RS232EKI-1511IL-AETHER TO SERIAL RS2320 - Immediate$218.73Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ETHER TO SERIAL RS422/485EKI-1511X-BETHER TO SERIAL RS422/4850 - Immediate$155.00Ver detalhes
ETHER TO SERIAL RS232EKI-1511L-AETHER TO SERIAL RS2320 - Immediate$145.00Ver detalhes
Published: 2021-08-20