ADAM-4000/4100 Series RS-485 Serial Modbus Remote I/O Modules

Advantech’s ADAM-4000 modules are easy to use utilizing only two wires to communicate with their controller or other RS-485 devices

Image of Advantech's ADAM-4000/4100 RS-485 Serial Modbus Remote I/O ModulesAdvantech’s RS-485 I/O modules are ideal for establishing a cost-effective remote I/O system. The ADAM-4000 modules are easy to use, utilizing only two wires to communicate with their controller or other RS-485 devices. These RS-485 I/O modules use the industry’s most widely used balance, bidirectional transmission line suitable for industrial environments, the EIA RS-485 communication protocol.

These devices also include industrial-grade, rugged cases for reliable operation in harsh environments. Since the microprocessors are built-in, they can individually provide analog I/O, digital I/O, and intelligent signal conditioning, data display, and RS-485 communication through Modbus RTU protocols.

Features
  • Modbus RTU protocol for industrial automation development
  • Consistent monitoring with watchdog timer and protection
  • Multiple interfaces integrated with embedded or PLC systems via USB or RS-485

Resources

ADAM-4000/4100 RS-485 Serial Modbus Remote I/O Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OUTPUT MODULE 8 DIGITALADAM-4168-BOUTPUT MODULE 8 DIGITAL0 - ImmediateSee Page for PricingVer detalhes
INPUT MODULE 8 ANALOGADAM-4117-BINPUT MODULE 8 ANALOG0 - ImmediateSee Page for PricingVer detalhes
OUTPUT MODULE 4 ANALOGADAM-4024-B1EOUTPUT MODULE 4 ANALOG2 - Immediate$345.50Ver detalhes
INPUT MODULE 6 ANALOGADAM-4115-BINPUT MODULE 6 ANALOG0 - ImmediateSee Page for PricingVer detalhes
INPUT MODULE 8 ANALOGADAM-4118-BINPUT MODULE 8 ANALOG0 - ImmediateSee Page for PricingVer detalhes
Published: 2021-12-28