Cadmium Sulfide (CdS) Photocells

Advanced Photonix's cadmium sulfide photoresistors are designed for visible light measurement

Image of Advanced Photonix Cadmium Sulfide (CdS) PhotocellsAdvanced Photonix's CdS photocells are photoresistor cells for visible light measurement designed to sense light from 400 nm to 700 nm. Their resistance decreases as the light level increases with efficiency characteristics similar to the human eye. These light dependent resistors (LDR) are available in a wide range of resistance values. They are available in a two-leaded plastic-coated ceramic header or hermetically sealed TO metal cans.

Features
  • Passive resistance output
  • Hermetically sealed
  • Available in a two-leaded ceramic package
  • Available in a wide range of resistance values
Applications
  • Industrial
  • Audio compressors
  • Night lights
  • Photography light meters
  • Solar street lights
  • Flame detection
  • Camera light meters and exposure
  • Shutter controls
  • Clock radios
  • Alarm devices
  • Outdoor clocks

Photocells

ImagemNúmero de peça do fabricanteDescriçãoResistência da célula (mín.) no escuroTempo de descida (típ.)Available QuantityPreço
CDS PHOTORESISTOR 16-33KOHMPDV-P8103CDS PHOTORESISTOR 16-33KOHM500 kOhms @ 10 s25 ms15915 - Immediate$0.72Ver detalhes
CDS PHOTORESISTOR 27-60KOHMPDV-P8104CDS PHOTORESISTOR 27-60KOHM2 MOhms @ 10 s25 ms2748 - Immediate$0.90Ver detalhes
CDS PHOTORESISTORNSL-19M51CDS PHOTORESISTOR-60°C a 75°C20 a 100kOhm a 10 lux5237 - Immediate$1.05Ver detalhes
CDS PHOTORESISTORNSL-5162CDS PHOTORESISTOR-60°C a 75°C3 a 100kOhm a 10 lux0 - Immediate$1.10Ver detalhes
CDS PHOTORES 10K-30KOHM 4.20MMPDV-P9203CDS PHOTORES 10K-30KOHM 4.20MM5 MOhms @ 10 s15 ms0 - Immediate$1.20Ver detalhes
CDS PHOTORESIST 4K-11KOHM 4.20MMPDV-P9001CDS PHOTORESIST 4K-11KOHM 4.20MM300 kOhms @ 10 s25 ms4763 - Immediate$1.46Ver detalhes
CDS PHOTORES 10K-100KOHM 4.20MMPDV-P9007CDS PHOTORES 10K-100KOHM 4.20MM1 MOhms @ 10 s25 ms0 - Immediate$1.51Ver detalhes
CDS PHOTORESIST 4K-11KOHM 5.10MMPDV-P8101CDS PHOTORESIST 4K-11KOHM 5.10MM150 kOhms @ 10 s20 ms1639 - Immediate$1.60Ver detalhes
CDS PHOTORESISTORNSL-6112CDS PHOTORESISTOR-60°C a 75°C0,17 a 2kOhm a 21 lux2694 - Immediate$1.74Ver detalhes
CDS PHOTORES 520NM 10K-200KOHMPDV-P9008CDS PHOTORES 520NM 10K-200KOHM20 MOhms @ 10 s25 ms3163 - Immediate$1.94Ver detalhes
CDS PHOTORESISTORNORPS-12CDS PHOTORESISTOR-60°C a 75°C5,4 a 12,6kOhm a 10 lux4382 - Immediate$2.32Ver detalhes
CDS PHOTORESISTORNSL-5110CDS PHOTORESISTOR-60°C a 75°C0,7 a 10kOhm a 10 lux6339 - Immediate$3.19Ver detalhes
CDS PHOTORESISTORNSL-06S53CDS PHOTORESISTOR-60°C a 75°C20 a 100kOhm a 10 lux5089 - Immediate$3.27Ver detalhes
CDS PHOTORES FLAT LENS TO5 HERMNSL-5540CDS PHOTORES FLAT LENS TO5 HERM-60°C a 75°C20 a 40kOhm a 21 lux833 - Immediate$3.76Ver detalhes
CDS PHOTORESISTORNSL-5150CDS PHOTORESISTOR-60°C a 75°C10 a 20kOhm a 21 lux6376 - Immediate$4.27Ver detalhes
CDS PHOTORESISTORNSL-4960CDS PHOTORESISTOR-60°C a 75°C0,5 a 17kOhm a 10 lux2454 - Immediate$5.76Ver detalhes
CDS PHOTORESISTOR TO-8 HERMETICNSL-5910CDS PHOTORESISTOR TO-8 HERMETIC-60°C a 75°C1 a 2kOhm a 21 lux1981 - Immediate$5.40Ver detalhes
CDS PHOTORESISTORNSL-6910CDS PHOTORESISTOR-60°C a 75°C25 a 250kOhm a 1076 a 21 lux1313 - Immediate$7.07Ver detalhes
CDS PHOTORESISTOR 700OHM TO-18NSL-5112CDS PHOTORESISTOR 700OHM TO-18-60°C a 75°C6 a 14kOhm a 21 lux40872 - Immediate$0.90Ver detalhes
CDS PHOTORESISTOR 400OHM TO-18NSL-5152CDS PHOTORESISTOR 400OHM TO-18-60°C a 75°C10 a 20kOhm a 21 lux10116 - Immediate$0.90Ver detalhes
Published: 2012-06-29