High-Strength 175 lbf Heavy-Duty Cable Ties for Industrial and HVAC Applications

Advanced Cable Ties cable management solutions are engineered for demanding indoor and outdoor environments

Image of Advanced Cable Ties High-Strength 175 lb-F Heavy-Duty Cable Ties Advanced Cable Ties manufactures a full line of heavy-duty 175 lbf cable ties designed for high-strength bundling in industrial, commercial, and HVAC applications. These ties offer exceptional tensile performance while maintaining low insertion force, suitable for both professionals and technicians. They are UL 181B listed and rated for indoor and outdoor use, with an operating temperature range of -40°F to +185°F. Available in lengths including 24", 36", and 48", and in natural and UV-black variants, they adapt to a wide range of cable-bundling needs.

Constructed from durable nylon 6/6 (polyamide PA66), they are available in UV-resistant options for long-term outdoor exposure. With 175 lbf tensile strength and a wide 0.34 inch to 0.35 inch strap, they support large bundle diameters and comply with UL 94 V-2 flammability ratings.

Features
  • 175 lbf tensile strength
  • Available in 24", 36", and 48" lengths
  • Nylon 6/6 (polyamide PA66) construction
  • UL 181B listed
  • -40°F to +185°F operating range
  • UV-resistant options
  • Low insertion force
  • UL 94 V-2 flammability rating
  • 0.34" to 0.35" wide strap
  • Indoor/outdoor rated
Applications
  • HVAC ducting and airflow systems
  • Industrial cable, hose, and pipe bundling
  • Commercial electrical and mechanical installs
  • Outdoor wiring and conduit management
  • Construction and facility maintenance
  • Telecom and data center bundling
  • Automotive and heavy equipment harnessing
  • Large-diameter bundle securing

High-Strength 175 lbf Heavy-Duty Cable Ties for Industrial and HVAC Applications

ImagemNúmero de peça do fabricanteDescriçãoComprimento - AproximadoDiâmetro do pacoteAvailable QuantityPreçoVer detalhes
CBL TIE LOCKING NAT 175LB 3.104'AL-36-175-9-LCBL TIE LOCKING NAT 175LB 3.104'37,25"11,00" (279,40mm)0 - Immediate$0.38Ver detalhes
CBL TIE LOCKING NAT 175LBS 4.05'AL-48-175-9-LCBL TIE LOCKING NAT 175LBS 4.05'48,5"14,50" (368,30mm)500 - Immediate$0.50Ver detalhes
CBL TIE LOCKING GRAY 175LB 4.05'AL-48-175-8-LCBL TIE LOCKING GRAY 175LB 4.05'48,5"14,50" (368,30mm)500 - Immediate$0.52Ver detalhes
CBL TIE LOCKING BLK 175LBS 4.05'AL-48-175-0-LCBL TIE LOCKING BLK 175LBS 4.05'48,5"14,50" (368,30mm)500 - Immediate$0.53Ver detalhes
CBL TIE LOCKING BLK 175LB 3.104'AL-36-175-0-LCBL TIE LOCKING BLK 175LB 3.104'37,25"11,00" (279,40mm)500 - Immediate$0.39Ver detalhes
CBL TIE LOCKING NAT 175LB 2.125'AL-24-175-9-LCBL TIE LOCKING NAT 175LB 2.125'25,5"7,18" (182,37mm)0 - Immediate$0.35Ver detalhes
CBL TIE LOCKING BLK 175LB 2.125'AL-24-175-0-LCBL TIE LOCKING BLK 175LB 2.125'25,5"7,18" (182,37mm)0 - Immediate$0.33Ver detalhes
Published: 2026-02-20