Dual Loop Cable Ties

Advanced Cable Ties' heat stabilized UV black cable ties wrap two bundles with a single cable tie

Image of Advanced Cable Ties Dual Loop Cable TiesAdvanced Cable Ties’ dual loop cable ties are designed to mount and wrap two separate bundles of hoses, wires, cable, or tubing in parallel to protect them from abrasion or chafing. With 150 pounds of tensile strength, the dual loop cable ties are ideal for heavy-duty applications.

Features
  • Wraps two bundles with a single cable tie
  • Provides separation between bundles to prevent abrasion or chafing
  • Mounting hole to secure bundles in heavy-duty equipment
  • 150 lb tensile strength for heavy-duty applications
  • Heat stabilized to provide high operating temperatures of +230°F
  • Prevent downtime replacing ties from cracking and breaking from high impacts or extreme temperatures
Applications
  • Extreme temperatures
  • Custom applications
  • Electrical
  • Heavy equipment
  • Hoses and fittings
  • OEMs
  • RVs
  • Transportation

Dual Loop Cable Ties

ImagemNúmero de peça do fabricanteDescriçãoTipo de abraçadeira de fio/caboLarguraComprimento - RealAvailable QuantityPreçoVer detalhes
CBL TIE DB LOCK BLK 150LB 1.129'AL-13-150-DL-IT-30-LCBL TIE DB LOCK BLK 150LB 1.129'Padrão, trava dupla0,503" (12,78mm)1,129' (344,09mm)5100 - Immediate$0.97Ver detalhes
CBL TIE DB HEAD BLK 150LB 1.129'AL-13-150-DL-IT-30-XCBL TIE DB HEAD BLK 150LB 1.129'Cabeça dupla, travamento0,503" (12,78mm)1,129' (344,09mm)60 - Immediate$1.15Ver detalhes
CBL TIE DB LOCK BLK 150LB 1.651'AL-19-150-DL-IT-30-LCBL TIE DB LOCK BLK 150LB 1.651'Padrão, trava dupla0,505" (12,83mm)1,651´ (503,38mm)1650 - Immediate$1.14Ver detalhes
CBL TIE DB LOCK BLK 150LB 1.651'AL-19-150-DL-IT-30-XCBL TIE DB LOCK BLK 150LB 1.651'Padrão, trava dupla0,505" (12,83mm)1,651´ (503,38mm)150 - Immediate$1.34Ver detalhes
Published: 2020-01-03