Colored Cable Ties

Advanced Cable Ties' color ties make color coding and identification easy

Image of Advanced Cable Ties Colored Cable TiesAdvanced Cable Ties is recognized globally for the vibrancy and consistency of their cable ties. The standard color cable ties are made for indoor use with options in fluorescent colors. ACT color cable ties make color coding and identification easy, with great visibility. High tensile strength and low insertion force allows for vast application options. These colorful ties are available in seven different sizes and multiple tensile strength options.

Features
  • High-quality color concentrates
  • Consistent colors for each lot
  • Tensile strength options of 18 lb to 120 lb
  • Operating temperatures from -40°F to +185°F
Applications
  • UL approved
  • Electrical
  • Mil-spec
  • OEM
  • Safety

18 lb Colored Cable Ties

ImagemNúmero de peça do fabricanteDescriçãoInício da validadeAvailable QuantityPreçoVer detalhes
CBL TIE LOCKING BROWN 18LB 4.13"AL-04-18-1-CCBL TIE LOCKING BROWN 18LB 4.13"-0 - ImmediateSee Page for PricingVer detalhes
CBL TIE LOCKING BLUE 18LB 4.13"AL-04-18-6-CCBL TIE LOCKING BLUE 18LB 4.13"-0 - ImmediateSee Page for PricingVer detalhes
CBL TIE LOCK YLW/FL 18LB 4.13"AL-04-18-13-CCBL TIE LOCK YLW/FL 18LB 4.13"-0 - ImmediateSee Page for PricingVer detalhes
CBL TIE LOCKING PINK 18LB 4.13"AL-04-18-18-CCBL TIE LOCKING PINK 18LB 4.13"-0 - Immediate$0.03Ver detalhes
CBL TIE LOCK ORG/FL 18LB 4.13"AL-04-18-14-CCBL TIE LOCK ORG/FL 18LB 4.13"-0 - Immediate$0.02Ver detalhes
CBL TIE LOCK PINK/FL 18LB 4.13"AL-04-18-12-CCBL TIE LOCK PINK/FL 18LB 4.13"-0 - Immediate$0.02Ver detalhes

40 lb and 50 lb Color Cable Ties

ImagemNúmero de peça do fabricanteDescriçãoInício da validadeAvailable QuantityPreçoVer detalhes
CBL TIE LOCKING BROWN 40LB 5.84"AL-05-40-1-CCBL TIE LOCKING BROWN 40LB 5.84"-2400 - Immediate$0.07Ver detalhes
CBL TIE LOCKING ORG 40LB 5.84"AL-05-40-3-CCBL TIE LOCKING ORG 40LB 5.84"-4500 - Immediate$0.07Ver detalhes
CBL TIE LOCKING BLUE 40LB 5.84"AL-05-40-6-CCBL TIE LOCKING BLUE 40LB 5.84"-5200 - Immediate$0.07Ver detalhes
CBL TIE LOCKING PURP 40LB 5.84"AL-05-40-7-CCBL TIE LOCKING PURP 40LB 5.84"-100 - Immediate$0.07Ver detalhes
CBL TIE LOCKING GRAY 40LB 5.84"AL-05-40-8-CCBL TIE LOCKING GRAY 40LB 5.84"-3100 - Immediate$0.07Ver detalhes
CBL TIE LOCKING GREEN 40LB 5.84"AL-05-40-5-CCBL TIE LOCKING GREEN 40LB 5.84"-4200 - Immediate$0.07Ver detalhes

120 lb Color Cable Ties

ImagemNúmero de peça do fabricanteDescriçãoInício da validadeAvailable QuantityPreçoVer detalhes
CBL TIE LOCKING GRN 120LB 1.236'AL-14-120-5-CCBL TIE LOCKING GRN 120LB 1.236'-4100 - Immediate$0.25Ver detalhes
CBL TIE LOCKING YLW 120LB 1.236'AL-14-120-4-CCBL TIE LOCKING YLW 120LB 1.236'-1700 - Immediate$0.25Ver detalhes
CBL TIE LOCKING BLU 120LB 1.236'AL-14-120-6-CCBL TIE LOCKING BLU 120LB 1.236'-700 - Immediate$0.25Ver detalhes
CBL TIE LOCKING RED 120LB 1.236'AL-14-120-2-CCBL TIE LOCKING RED 120LB 1.236'-0 - Immediate$0.25Ver detalhes
CBL TIE LOCK PURP 120LB 1.236'AL-14-120-7-CCBL TIE LOCK PURP 120LB 1.236'-1400 - Immediate$0.25Ver detalhes
CBL TIE LOCK GRAY 120LB 1.236'AL-14-120-8-CCBL TIE LOCK GRAY 120LB 1.236'-1600 - Immediate$0.25Ver detalhes
Published: 2020-02-11