terminaLED® Distribution Boxes

Adels-Contact’s distribution boxes allow for lower material and labor cost than classic wiring

Image of Adels-Contact's terminaLED® Distribution Boxes Adels-Contact’s terminaLED distribution boxes offer a quick, flexible, and economical connection of LED spots in a serial or parallel configuration. These distribution boxes feature easy-to-terminate IDC contacts for 20 AWG to 22 AWG wire (0.34 mm to 0.50 mm cross-sectional area), which allows for a lower overall material and labor cost than classic wiring. They can be affixed via the 3.5 mm center hole or by using adhesive on the back of the connector.

Features
  • Current rating:
    • 6 A for 20 AWG (0.5 mm²) wire
    • 5 A for 22 AWG (0.34 mm²) wire
  • Current voltage: 150 V after EN 60598-1
  • 20 AWG to 22 AWG IDC contacts
  • 3.5 mm center hole for retention
  • terminaLED S for series connection
  • terminaLED P for parallel connection
  • UL94V-2 flammability rating
Applications
  • LED lighting
  • Security systems
  • Home automation
  • Industrial automation

terminaLED® Distribution Boxes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DISTRIB BOX LED TRIPLE SERIALTERMINALED S 3050DISTRIB BOX LED TRIPLE SERIAL0 - Immediate$1.43Ver detalhes
DISTRIB BOX LED TRIPLE PARALLELTERMINALED P 3050DISTRIB BOX LED TRIPLE PARALLEL56 - Immediate$2.13Ver detalhes
Published: 2019-07-25