Fast Connection System LCS75
Adels-Contact's easy, safe, and cost-effective solution is designed for connecting waterproof and industrial luminaires
Adels-Contact fast connection system LCS75 is the ideal solution for quick connection of water-proof luminaires up to IP66. The entire luminaire with its tube inside may be fixed to the ceiling with no need to open it. Electrical connection is made from the outside. This way the luminaire is perfectly mounted in less than 1 minute.
Connectors type LCS 75 are designed for luminaires used in humid atmospheres, in particular underground car parks and industrial buildings. During their production process the target customers, manufacturers of such luminaires mount the LCS 75 to the luminaires. The electrician receives a complete luminaire unit with the luminaire electronics already connected to the internal part of the LCS 75. Each pole is provided with a double internal connection which allows internal through-wiring to the next luminaire.
- IP Code 66 safety at a superior level
- 3-pole and 5-pole
- Extremely easy and quick connection of water-proof luminaires
- Mounting and electrical installation in a minimal amount of time
- Connection made from the outside - no need to open the luminaire
- Cost-effective alternative to a plug and socket system
- Rated current: 16 A
- Internal connection solid: 0.5 mm2 to 2.5 mm2
- External connection solid and flexible: 0.5 mm2 to 2.5 mm2
- Release key for the connection of flexible, untreated wires
- Mounting into standard M20 opening (3-pole) and M25 (5-pole)
Applications
- IP66 water-proof luminaires
- Industrial luminaires
Fast Connection System LCS75
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LCS 75/ 3 | TERMINAL BLOCK 3POS PNLMT | 0 - Immediate | $6.02 | Ver detalhes |
![]() | ![]() | LCS 75/ 5 | LCS 75/ 5 | 0 - Immediate | $4.87 | Ver detalhes |