Plastic Push-Pull Connectors

Adam Tech's plastic push-pull connectors are ideal for applications in the medical industry

Image of Adam Tech's Plastic Push-Pull Connectors Adam Tech’s line of plastic push-pull connectors is comprised of sockets and male and female plugs. These connectors are offered in a variety of alignment keys, pin counts, and collet sizes. Each plug has a solder cup terminal and is equipped with either a back nut or bend relief. The plastic sockets utilize bulkhead solder or PCB mounting and are front- or rear-panel-mounted. Additional compatible bend reliefs, collets, and nuts are also available.

Features
  • Solder cup terminal male and female plugs
  • Back nut or bend relief type plugs
  • Bulkhead solder or PCB-mounted sockets
  • Front- or rear-panel-mounted sockets
  • Straight and right-angle
  • IP50 rated
  • Various alignment keys
  • Pin counts ranging from 2 to 14
  • Collet sizes ranging from 2.7 mm to 6.5 mm
  • Multiple body and nut color options
  • Additional bend reliefs available in multiple sizes and colors
  • Additional nuts available in multiple colors
  • Additional collets available in various sizes
  • RoHS compliant
Applications
  • Medical
  • Industrial
  • Instrumentation
  • Data and communications
  • Automotive
  • Audio/video

Free-Hanging Plugs with Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG MALE 6P GOLD SLDR CUPMMI-P1PG06SGG52CONN PLUG MALE 6P GOLD SLDR CUP53 - Immediate$9.50Ver detalhes
CONN PLUG MALE 7P GOLD SLDR CUPMMI-P1PG07SG52BCONN PLUG MALE 7P GOLD SLDR CUP66 - Immediate$9.62Ver detalhes
CONN PLUG MALE 4P GOLD SLDR CUPMMI-P1PG04SGG52CONN PLUG MALE 4P GOLD SLDR CUP102 - Immediate$8.47Ver detalhes
CONN PLUG MALE 8P GOLD SLDR CUPMMI-P1PG08SGG52CONN PLUG MALE 8P GOLD SLDR CUP86 - Immediate$10.77Ver detalhes
CONN PLUG MALE 3P GOLD SLDR CUPMMI-P1PG03SGG52CONN PLUG MALE 3P GOLD SLDR CUP98 - Immediate$7.97Ver detalhes
CONN PLUG MALE 5P GOLD SLDR CUPMMI-P1PG05SGG52CONN PLUG MALE 5P GOLD SLDR CUP83 - Immediate$8.74Ver detalhes
CONN PLUG MALE 2P GOLD SLDR CUPMMI-P1PG02SG52BCONN PLUG MALE 2P GOLD SLDR CUP98 - Immediate$7.39Ver detalhes
CONN PLUG MALE 3P GOLD SLDR CUPMMI-P1PG03SG52BCONN PLUG MALE 3P GOLD SLDR CUP27 - Immediate$7.70Ver detalhes
CONN PLUG MALE 2P GOLD SLDR CUPMMI-P1PG02SGG52CONN PLUG MALE 2P GOLD SLDR CUP73 - Immediate$7.70Ver detalhes
CONN PLUG MALE 4P GOLD SLDR CUPMMI-P1PG04SG52BCONN PLUG MALE 4P GOLD SLDR CUP20 - Immediate$8.15Ver detalhes
CONN PLUG MALE 8P GOLD SLDR CUPMMI-P1PG08SG52BCONN PLUG MALE 8P GOLD SLDR CUP28 - Immediate$10.36Ver detalhes
CONN PLUG MALE 5P GOLD SLDR CUPMMI-P1PG05SG52BCONN PLUG MALE 5P GOLD SLDR CUP62 - Immediate$8.39Ver detalhes
CONN PLUG MALE 7P GOLD SLDR CUPMMI-P1PG07SGG52CONN PLUG MALE 7P GOLD SLDR CUP61 - Immediate$10.02Ver detalhes
CONN PLUG MALE 10P GOLD SLDR CUPMMI-P1PG10SGG52CONN PLUG MALE 10P GOLD SLDR CUP76 - Immediate$11.54Ver detalhes
CONN PLUG MALE 6P GOLD SLDR CUPMMI-P1PG06SG52BCONN PLUG MALE 6P GOLD SLDR CUP54 - Immediate$9.14Ver detalhes
CONN PLUG MALE 10P GOLD SLDR CUPMMI-P1PG10SG52BCONN PLUG MALE 10P GOLD SLDR CUP95 - Immediate$11.07Ver detalhes

Free-Hanging Plugs with Sockets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG FMALE 2P GOLD SLDR CUPMMI-P1FG02SG52BCONN PLUG FMALE 2P GOLD SLDR CUP1 - Immediate$7.39Ver detalhes
CONN PLUG FMALE 2P GOLD SLDR CUPMMI-P1FG02SGG52CONN PLUG FMALE 2P GOLD SLDR CUP100 - Immediate$7.70Ver detalhes
CONN PLUG FMALE 3P GOLD SLDR CUPMMI-P1FG03SG52BCONN PLUG FMALE 3P GOLD SLDR CUP0 - Immediate$7.70Ver detalhes
CONN PLUG FMALE 3P GOLD SLDR CUPMMI-P1FG03SGG52CONN PLUG FMALE 3P GOLD SLDR CUP100 - Immediate$7.97Ver detalhes
CONN PLUG FMALE 4P GOLD SLDR CUPMMI-P1FG04SG52BCONN PLUG FMALE 4P GOLD SLDR CUP98 - Immediate$8.15Ver detalhes
CONN PLUG FMALE 4P GOLD SLDR CUPMMI-P1FG04SGG52CONN PLUG FMALE 4P GOLD SLDR CUP90 - Immediate$8.47Ver detalhes
CONN PLUG FMALE 5P GOLD SLDR CUPMMI-P1FG05SG52BCONN PLUG FMALE 5P GOLD SLDR CUP96 - Immediate$8.47Ver detalhes
CONN PLUG FMALE 5P GOLD SLDR CUPMMI-P1FG05SGG52CONN PLUG FMALE 5P GOLD SLDR CUP90 - Immediate$8.74Ver detalhes
CONN PLUG FMALE 6P GOLD SLDR CUPMMI-P1FG06SG52BCONN PLUG FMALE 6P GOLD SLDR CUP96 - Immediate$9.14Ver detalhes
CONN PLUG FMALE 6P GOLD SLDR CUPMMI-P1FG06SGG52CONN PLUG FMALE 6P GOLD SLDR CUP100 - Immediate$9.50Ver detalhes
CONN PLUG FMALE 7P GOLD SLDR CUPMMI-P1FG07SG52BCONN PLUG FMALE 7P GOLD SLDR CUP94 - Immediate$9.62Ver detalhes
CONN PLUG FMALE 7P GOLD SLDR CUPMMI-P1FG07SGG52CONN PLUG FMALE 7P GOLD SLDR CUP61 - Immediate$10.02Ver detalhes
CONN PLUG FMALE 8P GOLD SLDR CUPMMI-P1FG08SG52BCONN PLUG FMALE 8P GOLD SLDR CUP100 - Immediate$10.36Ver detalhes
CONN PLUG FMALE 8P GOLD SLDR CUPMMI-P1FG08SGG52CONN PLUG FMALE 8P GOLD SLDR CUP108 - Immediate$10.77Ver detalhes
CONN PLUG FMALE 10P GOLD SLD CUPMMI-P1FG10SG52BCONN PLUG FMALE 10P GOLD SLD CUP100 - Immediate$11.07Ver detalhes
CONN PLUG FMALE 10P GOLD SLD CUPMMI-P1FG10SGG52CONN PLUG FMALE 10P GOLD SLD CUP99 - Immediate$11.54Ver detalhes

Panel Mount Receptacles with Sockets - Solder

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 3P GOLD SLDR CUPMMI-P1SRG03SGGCONN RCPT FMALE 3P GOLD SLDR CUP32 - Immediate$9.66Ver detalhes
CONN RCPT FMALE 10P GOLD SLD CUPMMI-P1SRG10SGGCONN RCPT FMALE 10P GOLD SLD CUP120 - Immediate$16.95Ver detalhes
CONN RCPT FMALE 4P GOLD SLDR CUPMMI-P1SRG04SGGCONN RCPT FMALE 4P GOLD SLDR CUP79 - Immediate$10.73Ver detalhes
CONN RCPT FMALE 6P GOLD SLDR CUPMMI-P1SRG06SGGCONN RCPT FMALE 6P GOLD SLDR CUP73 - Immediate$12.83Ver detalhes
CONN RCPT FMALE 5P GOLD SLDR CUPMMI-P1SRG05SGGCONN RCPT FMALE 5P GOLD SLDR CUP1 - Immediate$11.54Ver detalhes
CONN RCPT FMALE 2P GOLD SLDR CUPMMI-P1SRG02SGGCONN RCPT FMALE 2P GOLD SLDR CUP100 - Immediate$8.84Ver detalhes
CONN RCPT FMALE 8P GOLD SLDR CUPMMI-P1SRG08SGGCONN RCPT FMALE 8P GOLD SLDR CUP33 - Immediate$15.15Ver detalhes
CONN RCPT FMALE 7P GOLD SLDR CUPMMI-P1SRG07SGGCONN RCPT FMALE 7P GOLD SLDR CUP85 - Immediate$14.42Ver detalhes

Panel Mount Receptacles with Sockets - PCB

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 10POS GOLD SLDRMMI-P1SRG10PGGCONN RCPT FMALE 10POS GOLD SLDR157 - Immediate$11.07Ver detalhes
CONN RCPT FMALE 4POS GOLD SLDRMMI-P1SRG04PGGCONN RCPT FMALE 4POS GOLD SLDR88 - Immediate$8.15Ver detalhes
CONN RCPT FMALE 7POS GOLD SLDRMMI-P1SRG07PGGCONN RCPT FMALE 7POS GOLD SLDR1 - Immediate$9.62Ver detalhes
CONN RCPT FMALE 5POS GOLD SLDRMMI-P1SRG05PGGCONN RCPT FMALE 5POS GOLD SLDR1 - Immediate$8.47Ver detalhes
CONN RCPT FMALE 6POS GOLD SLDRMMI-P1SRG06PGGCONN RCPT FMALE 6POS GOLD SLDR83 - Immediate$9.14Ver detalhes
CONN RCPT FMALE 8POS GOLD SLDRMMI-P1SRG08PGGCONN RCPT FMALE 8POS GOLD SLDR14 - Immediate$10.36Ver detalhes
CONN RCPT FMALE 6POS GOLD SLDRMMI-P1SRG06PRGGCONN RCPT FMALE 6POS GOLD SLDR79 - Immediate$12.32Ver detalhes
CONN RCPT FMALE 3POS GOLD SLDRMMI-P1SRG03PRGGCONN RCPT FMALE 3POS GOLD SLDR100 - Immediate$9.28Ver detalhes
CONN RCPT FMALE 2POS GOLD SLDRMMI-P1SRG02PRGGCONN RCPT FMALE 2POS GOLD SLDR65 - Immediate$8.49Ver detalhes
CONN RCPT FMALE 3POS GOLD SLDRMMI-P1SRG03PGGCONN RCPT FMALE 3POS GOLD SLDR100 - Immediate$7.70Ver detalhes
CONN RCPT FMALE 7POS GOLD SLDRMMI-P1SRG07PRGGCONN RCPT FMALE 7POS GOLD SLDR1 - Immediate$13.84Ver detalhes
CONN RCPT FMALE 4POS GOLD SLDRMMI-P1SRG04PRGGCONN RCPT FMALE 4POS GOLD SLDR75 - Immediate$10.30Ver detalhes
CONN RCPT FMALE 10POS GOLD SLDRMMI-P1SRG10PRGGCONN RCPT FMALE 10POS GOLD SLDR0 - Immediate$16.27Ver detalhes
CONN RCPT FMALE 2POS GOLD SLDRMMI-P1SRG02PGGCONN RCPT FMALE 2POS GOLD SLDR87 - Immediate$7.39Ver detalhes
CONN RCPT FMALE 8POS GOLD SLDRMMI-P1SRG08PRGGCONN RCPT FMALE 8POS GOLD SLDR2 - Immediate$14.55Ver detalhes
CONN RCPT FMALE 5POS GOLD SLDRMMI-P1SRG05PRGGCONN RCPT FMALE 5POS GOLD SLDR100 - Immediate$11.07Ver detalhes
Published: 2022-12-07