Metal Push-Pull Connectors

Adam Tech’s comprehensive range of metal push-pull connectors is ideal for a wide array of applications

Image of Adam Tech's Metal Push-Pull Connectors Adam Tech's line of metal push-pull connectors is comprised of sockets and male and female plugs. These IP50-rated connectors are offered in a variety of body sizes, alignment keys, pin counts, and collet sizes. Each plug has a solder cup terminal and is equipped with either a back nut or bend relief. The metal sockets utilize bulkhead solder or PCB mounting and are front- or rear-panel-mounted. Additional compatible bend reliefs, collets, and nuts are available.

Features
  • Solder cup terminal male and female plugs
  • Back nut or bend relief type plugs
  • Bulkhead solder or PCB-mounted sockets
  • Front- or rear-panel-mounted sockets
  • Straight and right-angle
  • IP50-rated
  • 9 mm or 12 mm bushing
  • Various alignment keys
  • Pin counts ranging from 2 to 16
  • Collet sizes ranging from 2.2 mm to 7.2 mm
  • Additional bend reliefs available in multiple sizes and colors
  • Additional nuts available in multiple colors
  • Additional collets available in various sizes
  • RoHS compliant
Applications
  • Industrial
  • Instrumentation
  • Medical
  • Automotive
  • Data and communications
  • Audio/video

Straight Free-Hanging Plugs with Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG MALE 8P GOLD SLDR CUPMMI-M1PG08S62CONN PLUG MALE 8P GOLD SLDR CUP37 - Immediate$34.18Ver detalhes
CONN PLUG MALE 2P GOLD SLDR CUPMMI-M1PG02S52BCONN PLUG MALE 2P GOLD SLDR CUP0 - Immediate$29.93Ver detalhes
CONN PLUG MALE 5P GOLD SLDR CUPMMI-M1PG05S52CONN PLUG MALE 5P GOLD SLDR CUP1 - Immediate$30.99Ver detalhes
CONN PLUG MALE 6P GOLD SLDR CUPMMI-M0PG06S52-IP67CONN PLUG MALE 6P GOLD SLDR CUP87 - Immediate$27.91Ver detalhes
CONN PLUG MALE 3P GOLD SLDR CUPMMI-M1PG03S52B-IP67CONN PLUG MALE 3P GOLD SLDR CUP89 - Immediate$26.62Ver detalhes

Right-Angle Free-Hanging Plugs with Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG MALE 3P GOLD SLDR CUPMMI-M0PRG03S52CONN PLUG MALE 3P GOLD SLDR CUP1 - Immediate$32.58Ver detalhes
CONN PLUG MALE 4P GOLD SLDR CUPMMI-M1PRG04S52CONN PLUG MALE 4P GOLD SLDR CUP1 - Immediate$34.18Ver detalhes
CONN PLUG MALE 4P GOLD SLDR CUPMMI-M0PRG04S52BCONN PLUG MALE 4P GOLD SLDR CUP0 - Immediate$33.54Ver detalhes
CONN PLUG MALE 5P GOLD SLDR CUPMMI-M0PRG05S52CONN PLUG MALE 5P GOLD SLDR CUP1 - Immediate$34.49Ver detalhes
CONN PLUG MALE 6P GOLD SLDR CUPMMI-M1PRG06S52CONN PLUG MALE 6P GOLD SLDR CUP96 - Immediate$35.43Ver detalhes

Free-Hanging Plugs with Sockets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG FMALE 2P GOLD SLDR CUPMMI-M0FG02S52-IP67CONN PLUG FMALE 2P GOLD SLDR CUP99 - Immediate$24.44Ver detalhes
CONN PLUG FMALE 8P GOLD SLDR CUPMMI-M1FG08S62BCONN PLUG FMALE 8P GOLD SLDR CUP1 - Immediate$32.90Ver detalhes
CONN PLUG FMALE 2P GOLD SLDR CUPMMI-M1FG02S52B-IP67CONN PLUG FMALE 2P GOLD SLDR CUP98 - Immediate$28.39Ver detalhes
CONN PLUG FMALE 5P GOLD SLDR CUPMMI-M1FG05S52-IP67CONN PLUG FMALE 5P GOLD SLDR CUP89 - Immediate$22.33Ver detalhes
CONN PLUG FMALE 2P GOLD SLDR CUPMMI-M0FG02S52B-IP67CONN PLUG FMALE 2P GOLD SLDR CUP86 - Immediate$24.53Ver detalhes

Panel-Mount Jacks with Sockets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 6P GOLD SLDR CUPMMI-M1RSG06SCONN RCPT FMALE 6P GOLD SLDR CUP99 - Immediate$29.03Ver detalhes
CONN RCPT FMALE 5POS GOLD SLDRMMI-M0RS105P-IP68CONN RCPT FMALE 5POS GOLD SLDR85 - Immediate$29.64Ver detalhes
CONN RCPT FMALE 5POS GOLD SLDRMMI-M1RSG05PRCONN RCPT FMALE 5POS GOLD SLDR97 - Immediate$33.22Ver detalhes
CONN RCPT FMALE 5POS GOLD SLDRMMI-M0RSG05PCONN RCPT FMALE 5POS GOLD SLDR1 - Immediate$28.70Ver detalhes
CONN RCPT FMALE 3P GOLD SLDR CUPMMI-M0RSG03SCONN RCPT FMALE 3P GOLD SLDR CUP1 - Immediate$26.75Ver detalhes
Published: 2022-12-07