ESMC Series Board-to-Board Stacking and Coplanar Connectors

Adam Tech's ESMC series board-to-board stacking and coplanar connectors are ideal for products in various industries including consumer electronics, industrial, and medical

Image of Adam Tech's ESMC Series Board-to-Board Stacking ConnectorsAdam Tech’s stacking and coplanar connectors are optimal for board-to-board connections. The 1.27 mm pitch enables PCB connections in parallel, perpendicular, or side-by-side arrangements. Their secure mating allows for PCB connection distances ranging from 0.315” (8.0 mm) to 0.728” (18.5 mm). These connectors are available in both vertical and right-angle mounting orientation with the vertical connectors offered in low, mid, or high profile. They are ideal for products in various industries including consumer electronics, industrial, and medical.

Features
  • 0.050” (1.27 mm) pitch
  • 12, 16, 20, 26, 30, 32, 40, 50, 68, or 80 contacts
  • Parallel, perpendicular, and side-by-side PCB connection arrangements
  • PCB connection distances ranging from 0.315” (8.0 mm) to 0.728” (18.5 mm)
  • Angular inclination tolerance (longitudinal: 3.9°, transverse: 2.6°)
  • High reliability precision-formed contact designs
  • High temperature thermoplastic insulator
  • Operating temperature: -55°C to +125°C
  • RoHS compliant
Applications
  • All PCB stacking applications including:
    • Computers
    • Telecommunications
    • Industrial control systems
    • Medical devices
    • Automotive

Right Angle SMT Male Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER R/A SMT 12POS 1.27MMESMC-M-12-SGR-SMT-T/RCONN HEADER R/A SMT 12POS 1.27MM389 - Immediate$4.23Ver detalhes
CONN HEADER R/A SMT 16POS 1.27MMESMC-M-16-SGR-SMT-T/RCONN HEADER R/A SMT 16POS 1.27MM487 - Immediate$2.56Ver detalhes
CONN HEADER R/A SMT 20POS 1.27MMESMC-M-20-SGR-SMT-T/RCONN HEADER R/A SMT 20POS 1.27MM205 - Immediate$2.71Ver detalhes
CONN HEADER R/A SMT 26POS 1.27MMESMC-M-26-SGR-SMT-T/RCONN HEADER R/A SMT 26POS 1.27MM1990 - Immediate$1.82Ver detalhes
CONN HEADER R/A SMT 40POS 1.27MMESMC-M-40-SGR-SMT-T/RCONN HEADER R/A SMT 40POS 1.27MM244 - Immediate$3.30Ver detalhes
CONN HEADER R/A SMT 50POS 1.27MMESMC-M-50-SGR-SMT-T/RCONN HEADER R/A SMT 50POS 1.27MM599 - Immediate$2.32Ver detalhes
CONN HEADER R/A SMT 68POS 1.27MMESMC-M-68-SGR-SMT-T/RCONN HEADER R/A SMT 68POS 1.27MM0 - Immediate$2.47Ver detalhes
CONN HEADER R/A SMT 80POS 1.27MMESMC-M-80-SGR-SMT-T/RCONN HEADER R/A SMT 80POS 1.27MM1802 - Immediate$2.94Ver detalhes

Right Angle SMT Female Receptacles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT R/A SMT 12POS 1.27MMESMC-F-12-SGR-SMT-T/RCONN RCPT R/A SMT 12POS 1.27MM698 - Immediate$2.71Ver detalhes
CONN RCPT R/A SMT 20POS 1.27MMESMC-F-20-SGR-SMT-T/RCONN RCPT R/A SMT 20POS 1.27MM694 - Immediate$3.16Ver detalhes
CONN RCPT R/A SMT 26POS 1.27MMESMC-F-26-SGR-SMT-T/RCONN RCPT R/A SMT 26POS 1.27MM0 - Immediate$2.25Ver detalhes
CONN RCPT R/A SMT 32POS 1.27MMESMC-F-32-SGR-SMT-T/RCONN RCPT R/A SMT 32POS 1.27MM0 - Immediate$2.26Ver detalhes
CONN RCPT R/A SMT 40POS 1.27MMESMC-F-40-SGR-SMT-T/RCONN RCPT R/A SMT 40POS 1.27MM873 - Immediate$2.90Ver detalhes
CONN RCPT R/A SMT 50POS 1.27MMESMC-F-50-SGR-SMT-T/RCONN RCPT R/A SMT 50POS 1.27MM632 - Immediate$5.03Ver detalhes
CONN RCPT R/A SMT 68POS 1.27MMESMC-F-68-SGR-SMT-T/RCONN RCPT R/A SMT 68POS 1.27MM124 - Immediate$5.78Ver detalhes
CONN RCPT R/A SMT 80POS 1.27MMESMC-F-80-SGR-SMT-T/RCONN RCPT R/A SMT 80POS 1.27MM682 - Immediate$6.75Ver detalhes

Vertical SMT Female Receptacles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT VERT SMT 16POS 1.27MMESMC-F-16-SGS-SMT-A-PP-T/RCONN RCPT VERT SMT 16POS 1.27MM0 - Immediate$3.19Ver detalhes
CONN RCPT VERT SMT 16POS 1.27MMESMC-F-16-SGS-SMT-B-PP-T/RCONN RCPT VERT SMT 16POS 1.27MM391 - Immediate$3.25Ver detalhes

Vertical SMT Male Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT SMT 12POS 1.27MESMC-M-12-SGS-SMT-A-PP-T/RCONN HEADER VERT SMT 12POS 1.27M0 - Immediate$0.94Ver detalhes
CONN HEADER VERT SMT 16POS 1.27MESMC-M-16-SGS-SMT-B-PP-T/RCONN HEADER VERT SMT 16POS 1.27M64 - Immediate$2.86Ver detalhes
Published: 2020-08-14