SpecMat-H Mats and Runners Family

ACL Staticide adds a .06” mat thickness to the SpecMat-H family

Image of SpecMat-H Family Mat and RunnerACL Staticide SpecMat-H static dissipative homogeneous work surface is a single-layer, ESD-safe, thermoplastic vinyl that is inherently dissipative throughout. Made in the USA, this material offers high value at a lower cost. The soft textured surface offers comfortable protection against static discharge, parts slippage, and damage from UV lights. The durable material is resistant against solder, heat, and most common solvents.

Features and Benefits
  • Surface resistivity measures 108 - 109 ohms per square
  • Electricals are warranted for the lifetime of the mat
  • Compliant to ANSI / ESDA S20.20
  • Single layer: 0.06"
  • Static decay of .05 seconds
  • Embossed surface
  • Low outgassing; low VOC
  • UV additives provide color stability
  • Recyclable
  • Available in medium blue

SpecMat-H Mats and Runners

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TABLE MAT VINYL BLUE MEDIUM 40'66700TABLE MAT VINYL BLUE MEDIUM 40'1 - Immediate$718.00Ver detalhes
TABLE MAT VINYL BLUE MEDIUM 40'66800TABLE MAT VINYL BLUE MEDIUM 40'1 - Immediate$954.00Ver detalhes
TABLE MAT VINYL BLUE MEDIUM 50'66900TABLE MAT VINYL BLUE MEDIUM 50'2 - Immediate$1,140.00Ver detalhes
TABLE MAT VINYL BLUE MEDIUM 3'6672436TABLE MAT VINYL BLUE MEDIUM 3'216 - Immediate$62.00Ver detalhes
TABLE MAT VINYL BLUE MEDIUM 4'6672448TABLE MAT VINYL BLUE MEDIUM 4'23 - Immediate$84.00Ver detalhes
TABLE MAT VINYL BLUE MEDIUM 5'6672460TABLE MAT VINYL BLUE MEDIUM 5'13 - Immediate$103.00Ver detalhes
TABLE MAT VINYL BLUE MEDIUM 6'6672472TABLE MAT VINYL BLUE MEDIUM 6'21 - Immediate$124.00Ver detalhes
TABLE MAT VINYL BLUE MEDIUM 5'6683060TABLE MAT VINYL BLUE MEDIUM 5'13 - Immediate$130.00Ver detalhes
TABLE MAT VINYL BLUE MEDIUM 6'6683072TABLE MAT VINYL BLUE MEDIUM 6'18 - Immediate$154.00Ver detalhes
TABLE MAT VINYL BLUE MEDIUM 5'6693660TABLE MAT VINYL BLUE MEDIUM 5'1 - Immediate$154.00Ver detalhes
TABLE MAT VINYL BLUE MEDIUM 6'6693672TABLE MAT VINYL BLUE MEDIUM 6'15 - Immediate$185.00Ver detalhes
Published: 2016-04-19