MCIO Connectors
ACES Connectors’ low-profile connectors are a high-density and high-speed solutions ideal for multi-lane storage devices
ACES Group's MCIO connectors are a high-density and high-speed solution that can help clients design server and networking equipment for high data rate signal transmission. They are also compatible with SNIA SFF-TA-1016 and PCIe Gen5 standards defined by PCI-SIG. To meet the demand for higher speed requirements, ACES offers products that can transmit the high-speed signal up to 56 G PAM4/PCIe Gen5 based on clients’ needs. These connectors are available in both vertical and right-angle variations. Other circuit options could be customized and the soldering pin length of the shell could be customized for different PCB thickness applications. These connectors are offered with an optional pull tab and come in 85 Ω and 92 Ω versions along with other pins such as 56 (4X+S+P), 100 (16X), and 140 (16X+S+P) that can be customized as well.
- 0.60 mm pitch
- Straight, right-angle, side-exit, and customized cable plugs are available
- High-speed PCIe Gen5 / 56 Gb PAM4 capability
- Allows internal/external system strategy and flexibility
- Supports 85 Ω / 92 Ω impedance applications
- 4X (38-pin), 8X (74-pin), 16X (124-pin), and 20X (148-pin) connectors are available
- 30 AWG cable
- Server/storage devices
- Bulk cable form factor restrictions
- Multi-lane storage devices
- Datacenter and networking equipment
- Internal cable solutions
- Chip-to-chip
- Chip-to-I/O
- Chip-to-backplane
- Board-to-board
- PCB card edge (BTB) solutions
MCIO Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 52729-0387D-021 | MCIO Gen 5 V/T 85Ohm 38P 30u | 152 - Immediate | $4.36 | Ver detalhes |
![]() | ![]() | 52729-0747D-021 | MCIO Gen 5 V/T 85Ohm 74P 30u" | 120 - Immediate | $5.21 | Ver detalhes |
![]() | ![]() | 52729-1247D-021 | MCIO Gen 5 V/T 85Ohm 124P 30u | 168 - Immediate | $8.31 | Ver detalhes |
![]() | ![]() | 52730-0740D-021 | MCIO Gen 5 R/A 85Ohm 74P 30u | 81 - Immediate | $6.47 | Ver detalhes |