XM126 IoT Module

Acconeer's XM126 IoT module has a battery lifetime expectancy of up to 10 years, depending on sensor configuration

Image of Acconeer AB's XM126 IoT ModuleAcconeer’s XM126 IoT low-power connected radar module in a circular form factor has a diameter of 33 mm. Depending on the sensor configuration, it has a battery lifetime expectancy of up to 10 years. The XM126 has a Nordic nRF52840 SoC, and an A121 pulsed coherent radar (PCR) sensor. The support includes BLE (1M, 2M).

The XM126 is delivered with a bootloader, enabling the customer to download Acconeer RSS software. It includes a software development kit (SDK) for stand-alone usage where customers can embed their own application on top of Acconeer RSS software. Acconeer RSS software provides API to set the A121 sensor configuration and retrieve radar service and detector data. The module supports a wide single-supply operating voltage range of 1.8 V to 5.5 V. The XM126 can be used with the XB122 breakout board to get the XM126 up and running quickly.

Features
  • A121 60 GHz PCR with integrated baseband, RF front-end, and Antenna in Package (AiP)
  • Low-power connected radar module
  • nRF52840 protocol stack support for Bluetooth® 5.4 supporting BLE, Bluetooth mesh, Thread, Zigbee®, 802.15.4, ANT, and 2.4 GHz proprietary stacks and is built around the 64 MHz Arm®
  • Cortex™-M4 CPU with 256 KB SRAM and 1 MB Flash
  • Integrated 2.4 GHz antenna
  • Optional NFC antenna support for quick Bluetooth pairing via the PCB test points
  • Optimized circular form factor with a diameter of 33 mm
  • Wide single supply operating voltage range: 1.8 V to 5.5 V
  • Operating temperature -40° to +85°C
  • External I/F support: SPI, UART, I2C, GPIO, reset
  • SWD/JTAG for SW Flash and debug
Applications
  • Tank level measurements
  • Surface velocity measurements
  • Waste bin level measurements
  • Parking space occupancy
  • Human presence detection
  • Speed measurements
  • Breathing monitoring
  • Gesture controls
  • Inventory monitoring
  • Vibration measurements

XM126 IoT Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
A121 IOT RADAR SENSOR MODULEXM126A121 IOT RADAR SENSOR MODULE944 - Immediate$33.55Ver detalhes
Published: 2023-12-06