Hot-Press Flat-Wire Molded Inductors

Abracon inductors are designed to support electronics with excellent efficiency and reliability

Image of Abracon Hot Press Flat Wire Molded InductorsAbracon hot-press flat-wire molded inductors are a high-performance family of power inductors designed to support modern power electronics with excellent efficiency and reliability. Constructed using advanced hot-press and flat-wire molding techniques with metal alloy powder materials, this series delivers ultra-low DC resistance (DCR), high saturation current, and minimal AC core losses, attributes that improve overall efficiency and thermal performance in demanding power designs.

These inductors are suitable for a wide range of applications requiring robust power handling, such as DC/DC converter modules, switch-mode power supplies, industrial robotics, smart home systems, and server/datacenter power stages. Their broad inductance range and multiple package sizes enable flexibility in design, while reliable performance across -40°C to +125°C ensures they can withstand extreme operating environments.

Features
  • Package sizes from 4020 to 1060
  • Inductance range: 0.042 µH tp 22.0 µH
  • Operating temperature range: -40°C to +125°C
  • Metal alloy with hot-press molded construction
  • Ultra-low DCR
  • High saturation current
  • Soft inductance saturation
  • Ultra-low AC losses
Applications
  • Smart homes
  • Inverters and motor drivers
  • Industrial robotics
  • IoT/IIoT
  • Gaming systems
  • AR/VR headsets
  • Servers/datacenters
  • Switch-mode power supplies
  • DC/DC converter modules

Hot-Press Flat-Wire Molded Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
FIXED IND 330NH 22A 4.2 MOHM SMD
AMELH4020S-R33MTFIXED IND 330NH 22A 4.2 MOHM SMD1000 - Immediate$1.66Ver detalhes
Novo na DigiKey
FIXED IND 4.7UH 5.7A 44 MOHM SMD
AMELH4020S-4R7MTFIXED IND 4.7UH 5.7A 44 MOHM SMD1000 - Immediate$1.66Ver detalhes
Novo na DigiKey
FIXED IND 1UH 13A 7.2 MOHM SMD
AMELH4030S-1R0MTFIXED IND 1UH 13A 7.2 MOHM SMD930 - Immediate$1.75Ver detalhes
Novo na DigiKey
FIXED IND 1UH 13A 8.2 MOHM SMD
AMELH4025S-1R0MTFIXED IND 1UH 13A 8.2 MOHM SMD1000 - Immediate$1.75Ver detalhes
Novo na DigiKey
FIXED IND 1 UH 16A 8.7MOHM
AMELH5020S-1R0MTFIXED IND 1 UH 16A 8.7MOHM1000 - Immediate$1.85Ver detalhes
Novo na DigiKey
FIXED IND 330 NH 30A 3.2MOHM
AMELH5020S-R33MTFIXED IND 330 NH 30A 3.2MOHM985 - Immediate$1.85Ver detalhes
Novo na DigiKey
FIXED IND 330 NH 35A 2.2MOHM
AMELH5030S-R33MTFIXED IND 330 NH 35A 2.2MOHM985 - Immediate$1.85Ver detalhes
Novo na DigiKey
FIXED IND 1 UH 19A 5.8MOHM
AMELH5030S-1R0MTFIXED IND 1 UH 19A 5.8MOHM1000 - Immediate$1.85Ver detalhes
Novo na DigiKey
FIXED IND 1 UH 19A 3.9MOHM
AMELH5050S-1R0MTFIXED IND 1 UH 19A 3.9MOHM1000 - Immediate$1.99Ver detalhes
Novo na DigiKey
FIXED IND 22 UH 5A 79.5MOHM
AMELH5050S-220MTFIXED IND 22 UH 5A 79.5MOHM980 - Immediate$1.99Ver detalhes
Novo na DigiKey
FIXED IND 470NH 22A 4.1 MOHM SMD
AMELH6020S-R47MTFIXED IND 470NH 22A 4.1 MOHM SMD1000 - Immediate$2.03Ver detalhes
Novo na DigiKey
FIXED IND 2.2UH 11.5A 14.4 MOHM
AMELH6020S-2R2MTFIXED IND 2.2UH 11.5A 14.4 MOHM974 - Immediate$2.03Ver detalhes
Novo na DigiKey
FIXED IND 3.3UH 13.8A 12.5 MOHM
AMELH7030S-3R3MTFIXED IND 3.3UH 13.8A 12.5 MOHM1000 - Immediate$2.47Ver detalhes
Novo na DigiKey
FIXED IND 10UH 7.6A 37.3 MOHM
AMELH7030S-100MTFIXED IND 10UH 7.6A 37.3 MOHM989 - Immediate$2.47Ver detalhes
Novo na DigiKey
FIXED IND 470NH 29.5A 2.3 MOHM
AMELH7030S-R47MTFIXED IND 470NH 29.5A 2.3 MOHM1000 - Immediate$2.47Ver detalhes
Novo na DigiKey
FIXED IND 100NH 34A 1.5 MOHM SMD
AMELH4020S-R10MTFIXED IND 100NH 34A 1.5 MOHM SMD930 - Immediate$1.66Ver detalhes
Novo na DigiKey
FIXED IND 470NH 22A 3.8 MOHM SMD
AMELH4030S-R47MTFIXED IND 470NH 22A 3.8 MOHM SMD1000 - Immediate$1.75Ver detalhes
Novo na DigiKey
FIXED IND 4.7UH 6A 36.3 MOHM SMD
AMELH4025S-4R7MTFIXED IND 4.7UH 6A 36.3 MOHM SMD0 - Immediate$1.69Ver detalhes
Novo na DigiKey
FIXED IND 8.2UH 4.3A 55.7 MOHM
AMELH4030S-8R2MTFIXED IND 8.2UH 4.3A 55.7 MOHM1000 - Immediate$1.75Ver detalhes
Novo na DigiKey
FIXED IND 330NH 22A 3.2 MOHM SMD
AMELH4025S-R33MTFIXED IND 330NH 22A 3.2 MOHM SMD1000 - Immediate$1.75Ver detalhes
Published: 2026-03-12